Ryobi UTB4 5133002553 Universal Tool bag (empty) (L x W x H) 460 x 305 x 305 mm
High-strength fabric and seams for long life. Several compartments for storing tools and accessories. With metal support frame for durability and easy access. Robust, padded handles and shoulder strap.
- Warranty: 24 months
- Manufacturer: Ryobi
High-strength fabric and seams for long life. Several compartments for storing tools and accessories. With metal support frame for durability and easy access. Robust, padded handles and shoulder strap.
- Warranty: 24 months
- Manufacturer: Ryobi
Technical data
Range of use | Universal |
---|---|
Colour | Black |
Material | Nylon |
Length | 460 mm |
Width | 305 mm |
Height | 305 mm |
Dim | (L x W x H) 460 x 305 x 305 mm |
Weight | 1700 g |
Product type | Tool bag (empty) |
Tool bag UTB 4
High-strength fabric and seams for long life. Several compartments for storing tools and accessories. With metal support frame for durability and easy access. Robust, padded handles and shoulder strap.
- Warranty: 24 months
- Manufacturer: Ryobi
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags