S VGACable extension[1x VGA plug - 1x VGA socket]1.00 mBlackRenkforce

  • Item no.: 1404172
  • Manufacturer no.: RF-4212516
  • EAN: 4016139049823

This cable is protected with coax, foils and network shielding particularly high protection against external interference. The copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

  • Item no.: 1404172
  • Manufacturer no.: RF-4212516
  • EAN: 4016139049823

This cable is protected with coax, foils and network shielding particularly high protection against external interference. The copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable extension
Type Round
Cable type SVGA
Core material
Copper
Connection A 15-pin. D-sub plug
... to connection B 15-pin. D-sub socket
Video resolution 800 x 600 p
Product type TV/monitor Cable extension

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables