SACS5 SMD sounder Noise emission: 85 dB Voltage: 5 V 1 pc(s)

  • Item no.: 1461379
  • Manufacturer no.: SACS5
  • EAN: 2050003965613

SMD-AC-Signalgeber 5V 2,5kHz 70mA 85dB

  • Warranty: 24 months
  • Item no.: 1461379
  • Manufacturer no.: SACS5
  • EAN: 2050003965613

SMD-AC-Signalgeber 5V 2,5kHz 70mA 85dB

  • Warranty: 24 months
Content 1 pc(s)
Height 4 mm
Length 8.7 mm
Width 8.7 mm
Connection SMD
Fastening method PCB
Type Square
Type SACS5
Noise emission 85 dB
Resonance 2.5 kHz
Voltage 5 V
Product type SMD sounder

Technical data

Content 1 pc(s)
Height 4 mm
Length 8.7 mm
Width 8.7 mm
Connection SMD
Fastening method PCB
Type Square
Type SACS5
Noise emission 85 dB
Resonance 2.5 kHz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers