SAFE 1.1 Riese Operating voltage: 24 V DC, 24 V AC 3 makers, 1 breaker 1 pc(s)

  • Item no.: 712804
  • Manufacturer no.: AR.9654.2000
  • EAN: 4250050919647

The safety relay is used in one or two-channeled switch technology for emergency stop switch and one or two-channeled switch technology with limit switch for the sliding protective grille.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 712804
  • Manufacturer no.: AR.9654.2000
  • EAN: 4250050919647

The safety relay is used in one or two-channeled switch technology for emergency stop switch and one or two-channeled switch technology with limit switch for the sliding protective grille.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 3
  • Performance Level: PL d
  • Aufuhrung (general): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE 1.1
Operating voltage 24 V DC , 24 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Type Safety Relays

Technical data

  • Safety category: 3
  • Performance Level: PL d
  • Aufuhrung (general): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE 1.1
Operating voltage 24 V DC , 24 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Type Safety Relays

Frequently bought together

Similar products

See and discover other items from category Safety Relays