Safety knife with ceramic blade TOOLCRAFT

  • Item no.: 1533749
  • EAN: 4016139183770

Application areaThe solid safety cutter is best suitable for commercial and private use. Whether you need to cut packaging, bags, Belts etc. with this safety knife with automatic blade feed allows you to do the job easily, safely and effectively. Mor…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
No. of blades 2
Length 155 mm
Content 1 pc(s)
Colour Red
Category Cutter
Features Retractable blade
Material Ceramic
Blade length 28 mm
Blade width 15 mm
Weight 20 g

Technical data

No. of blades 2
Length 155 mm
Content 1 pc(s)
Colour Red
Category Cutter
Features Retractable blade
Material Ceramic
Blade length 28 mm
Blade width 15 mm
Weight 20 g

See and discover other items from category Cutters & Safety Knives