Safety relay PSR-SPP-230UC/ESAM4/3X1/1X2/B Phoenix Contact Operating voltage: 230 V DC, 230 V AC 3 makers, 1 breaker (W

  • Item no.: 1573007
  • Manufacturer no.: 2901429
  • EAN: 4046356592208

Safety relay for Emergency Stop and protective door monitoring up to SIL 3 or Category 4, PL e according to EN ISO 13849, 1- or 2-channel operation.

This text is machine translated.

  • Item no.: 1573007
  • Manufacturer no.: 2901429
  • EAN: 4046356592208

Safety relay for Emergency Stop and protective door monitoring up to SIL 3 or Category 4, PL e according to EN ISO 13849, 1- or 2-channel operation.

This text is machine translated.

Type PSR-SPP-230UC/ESAM4/3X1/1X2/B
Connector Spring-loaded terminal
Operating voltage 230 V DC , 230 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Depth 114.5 mm
Width 22.5 mm
Height 112 mm
Dim (W x H x D) 22.5 x 112 x 114.5 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type PSR-SPP-230UC/ESAM4/3X1/1X2/B
Connector Spring-loaded terminal
Operating voltage 230 V DC , 230 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Depth 114.5 mm
Width 22.5 mm
Height 112 mm
Dim (W x H x D) 22.5 x 112 x 114.5 mm

Frequently bought together

Similar products

See and discover other items from category Safety Relays