Safety relay PSR-SPP-24DC/MXF3/4X1/2X2/B Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 117.4 x
Multi-functional safety relay for emergency stop, protective doors and light grid up to SIL 3, category 4, PL e, automatically or manually monitored activation, 4 normally open contact, 3 safety functions, 2 cut-off levels.This text is machine transl…
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Multi-functional safety relay for emergency stop, protective doors and light grid up to SIL 3, category 4, PL e, automatically or manually monitored activation, 4 normally open contact, 3 safety functions, 2 cut-off levels.This text is machine transl…
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PSR-SPP-24DC/MXF3/4X1/2X2/B |
---|---|
Connector | Spring-loaded terminal |
Operating voltage | 24 V DC |
Contact type | 4 makers |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Depth | 114.5 mm |
Width | 22.5 mm |
Height | 117.4 mm |
Dim | (W x H x D) 22.5 x 117.4 x 114.5 mm |
Content | 1 pc(s) |
---|---|
Product type | Safety relay |
Documents & Downloads
Safety Relays
Multi-functional safety relay for emergency stop, protective doors and light grid up to SIL 3, category 4, PL e, automatically or manually monitored activation, 4 normally open contact, 3 safety functions, 2 cut-off levels.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays