Safety relay SAFE 4.3eco Riese Operating voltage: 24 V DC, 24 V AC 3 makers, 1 breaker 1 pc(s)

  • Item no.: 405597
  • Manufacturer no.: AR.9677.2000
  • EAN: 4250050921039

The safety relay is used in one-and two-channel switching technology for emergency stop or safety gate monitoring.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 405597
  • Manufacturer no.: AR.9677.2000
  • EAN: 4250050921039

The safety relay is used in one-and two-channel switching technology for emergency stop or safety gate monitoring.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 4
  • Performance level: PL e
  • SIL 3
  • Type (misc.): safety relay
  • Certification: CE/TÜV (UL/cUL approval pending)
Type SAFE 4.3eco
Operating voltage 24 V DC , 24 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 5 A
Max. switching capacity 1200 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Product type Safety relay

Technical data

  • Safety category: 4
  • Performance level: PL e
  • SIL 3
  • Type (misc.): safety relay
  • Certification: CE/TÜV (UL/cUL approval pending)
Type SAFE 4.3eco
Operating voltage 24 V DC , 24 V AC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 5 A
Max. switching capacity 1200 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Product type Safety relay

Frequently bought together

Similar products

See and discover other items from category Safety Relays