Safety relay SAFE CM Riese Operating voltage: 24 V DC 1 pc(s)

  • Item no.: 712799
  • Manufacturer no.: AR.9680.9002
  • EAN: 4250050920926

The safety relay is used in safety switching mats and/strips with aMax matt-resistance of 500 Ohm. The device offers the option, two or more logical to combine safety deposit box C-modules. You can using a logical" and "Linking Multiple security func…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 712799
  • Manufacturer no.: AR.9680.9002
  • EAN: 4250050920926

The safety relay is used in safety switching mats and/strips with aMax matt-resistance of 500 Ohm. The device offers the option, two or more logical to combine safety deposit box C-modules. You can using a logical" and "Linking Multiple security func…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 4
  • Performance level: PL e
  • Performance (general): Safety relay
  • Certification: TUV/CE/UL/cUL
Type SAFE CM
Operating voltage 24 V DC
Switching current (max.) 1.8 A
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Product type Safety relay

Technical data

  • Safety category: 4
  • Performance level: PL e
  • Performance (general): Safety relay
  • Certification: TUV/CE/UL/cUL
Type SAFE CM
Operating voltage 24 V DC
Switching current (max.) 1.8 A
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Product type Safety relay

Frequently bought together

Similar products

See and discover other items from category Safety Relays