Samsung BAR Plus USB stick 64 GB Titanium grey MUF-64BE4/EU USB 3.1

  • Item no.: 1712868
  • Manufacturer no.: MUF-64BE4/EU
  • EAN: 8801643264079

Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…

  • Item no.: 1712868
  • Manufacturer no.: MUF-64BE4/EU
  • EAN: 8801643264079

Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…

Memory capacity 64 GB
Interfaces USB 3.1
Reading 300 MBps
Features Waterproof , shockproof , Steel casing
Colour Titanium grey
Weight 11.5 g
Width 15.46 mm
Height 40 mm
Depth 12 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.1
Reading 300 MBps
Features Waterproof , shockproof , Steel casing
Colour Titanium grey
Weight 11.5 g
Width 15.46 mm
Height 40 mm
Depth 12 mm
Product type USB stick

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category USB Sticks