Samsung C24F396FHU LED 59.7 cm (23.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms VGA, HDMI™ VA LED
Curved design for an ultimate enjoyment of the imageDiscover with the Samsung C27F 396 FHU monitor a truly packing viewing experience. The screen with its 1,800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wide…
- Warranty: 24 months
- Manufacturer: Samsung
Curved design for an ultimate enjoyment of the imageDiscover with the Samsung C27F 396 FHU monitor a truly packing viewing experience. The screen with its 1,800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wide…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.5 inch |
Display (cm) | 59.7 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED backlit |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | VGA , HDMI™ |
No. of MiniDPs | 0 x |
No. of DisplayPort | 0 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 35 kWh/year |
Width | 547 mm |
Height | 326 mm |
Depth | 82 mm |
Weight | 4.7 kg |
Dim | (W x H x D) 547 x 326 x 82 mm |
Range of uses | Home , Design |
Features | Curved , Full HD , Freesync |
Wall mounting option | 75 x 75mm VESA standard |
Samsung C24F 396 FHU Curved Monitor
Curved design for an ultimate enjoyment of the image
Discover with the Samsung C27F 396 FHU monitor a truly packing viewing experience. The screen with its 1,800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wider field of view, improves the depth perception and minimizes peripheral deflection, so that you can plunge deep into your topic. No matter, whether it is a film, a popular TV-show or a packing gaming: the curved design of Samsung promises high for everyone to enjoy your multimedia content.
1,800 R screen and eye saver mode for more visual comfort
• 1,800 R screen curvature: the curvature of the screen is the natural shape adjusted, whereby a wide field of view, comfortable for your eyes, and a uniquely convenient picture quality. In clinical tests conducted by the ophthalmological department of the National University Hospital in Seoul, this resulted in less eye fatigue of the participants in comparison to view of a flat screen.
• Eye Saver Mode: by reducing the blue light mission, in which the retina stronger than other colors stimulates, reduces the eye saver mode the fatigue of the eye and offers a more pleasant viewing experience.
• Flicker Free: The flicker-free technology from Samsung minimizes you with diverting screen flickers, enabling you to work and play longer without restrictions.
Outstanding quality by the highly developed Samsung display technology
• 3000:1 contrast ratio: The VA panel technology from Samsung offers a contrast ratio of 3000:1 for deeper blacks, brilliant white tones and richer colors and thus for clearer, brighter images
• Less loss of light: the curved display technology of Samsung minimizes loss of light from the screen edges and therefore guarantees uniform black tones over the entire image area.
Bring your entertainment to a new level in terms of experience and comfort
• AMD free sync: through the synchronisierende dynamically update rate of the screen with the image refresh rate minimizes AMD free sync jerks and provides for a smooth and pleasant game play
• Game Mode: Adjust your monitor settings in no time for an optimized gaming experience on the C27 F 396 FHU screen. The Game Mode improves the darker areas, so that you have the experience action closely
Slim profile and stylish design
• Super-slim, curved panel: with an astonishingly slim profile of only 11.9 mm, so slim as a ball-point pen, the solid arched panel half as thick as the previous curved screen-models
• Simple round stand: A simple round stand complements the slim curved panel in an elegant way
The energy-saving technology of Samsung reduces the energy consumption and the environmental impact.
• Energy-saving automatic brightness settings: the environment-friendly technology of the Samsung C24F390 FHU adjusts the brightness of the display automatically on the basis of the lighting of the black screen area, in order to reduce the power consumption by up to 10%
• Dual manual brightness settings: the screen brightness can also be manually to 25% or 50% of the maximum value can be set
This text is machine translated.
Highlights & Details
- Screen size 59.7 cm (23.5 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: VGA, HDMI™
- Curved, Full HD, Freesync
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors