Samsung C24F396FR LED 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA VA LED
Curved design for an ultimate picture enjoyment Discover a truly immersive viewing experience with the Samsung C27F396FHU monitor. The screen with its 1,800 mm arc radius spans your field of view like a local IMAX film screen and creates a wider fi…
Curved design for an ultimate picture enjoyment Discover a truly immersive viewing experience with the Samsung C27F396FHU monitor. The screen with its 1,800 mm arc radius spans your field of view like a local IMAX film screen and creates a wider fi…
Samsung C24F396FR LED
Curved design for an ultimate picture enjoyment
Discover a truly immersive viewing experience with the Samsung C27F396FHU monitor. The screen with its 1,800 mm arc radius spans your field of view like a local IMAX film screen and creates a wider field of view, improves depth perception and minimizes peripheral distraction so that you can immerse yourself in your subject. Whether it's a film, a popular TV show or a thrilling game, the curved design from Samsung promises great enjoyment for all your multimedia content.
1,800 R screen and Eye Saver mode for more visual comfort
1,800 R Screen curvature: The screen curvature is adapted to the natural eye shape, creating a wide field of view, which was pleasant for your eyes and provides a uniquely comfortable image quality.In clinical tests conducted by the ophthalmological department of the National University Hospital in Seoul, This resulted in less fatigue for the participants compared to viewing a flat screen.
Eye Saver mode: By reducing the blue light emission, which stimulates the retina more strongly than other colors, the Eye Saver mode reduces the fatigue of the eye and offers a more pleasant viewing experience.
Flicker Free: Samsung's flicker-free technology minimizes distracting screen flicker, allowing you to work and play for longer without any restrictions.
Outstanding quality through the highly developed Samsung display technology
3000:1 contrast ratio: Samsung VA panel technology offers a contrast ratio of 3,000:1 for deeper blacks, more brilliant whites and richer colors, for clearer, brighter images
Less light loss: The curved display technology by Samsung minimizes light loss from the screen edges and thus guarantees even black tones over the entire image area.
Bring your entertainment to a new level of experience and comfort
AMD FreeSync: AMD FreeSync minimizes judder and ensures a smooth and pleasant game sequence thanks to the dynamically synchronized refresh rate of the screen with frame rate
Game mode: Adjust your monitor settings in no time at all for an optimized gaming experience on the C27F396FHU screen. The game mode improves the dark areas of the picture, so that you experience the action very closely.
Slim profile and stylish design
Super slim, curved panel: With an amazingly slim profile of just 11.9mm, as slim as a ball-point pen, the solid curved panel is half Dick
Simple round stand: A simple round stand complements the slim curved panel in an elegant way
Samsung's energy-saving technology reduces energy consumption and environmental impact
Energy-saving automatic brightness adjustment: The environment-friendly technology of the Samsung C24F390FHU automatically adjusts the display brightness based on the lighting of the black screen area, in order to reduce the power consumption by up to 10%*
Dual manual brightness settings: The screen brightness can also be set manually to 25% or 50% of the maximum value
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA;Curved
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- 49" monitor
- Iiyama monitor
- PC monitor 24"
- Pivoting monitor
- PC curved monitor
- HDMI monitor
- IPS panel
- LCD monitor
- 4K monitor
- PC monitor 27"
- 34" monitor
- LED monitor
- UHD monitor
- Samsung monitor
- 32" monitor
- Gaming PC monitors
- BenQ monitor
- Asus monitor
- Dell monitor
- Ultrawide Monitors
- 27" BenQ
- EIZO monitor
- HP monitor