Samsung C27HG70QQU LED 68.6 cm (27 inch) EEC D (A+++ - D) 2560 x 1440 p WQHD 1 ms HDMI™, DisplayPort, Headphone jack (3.

  • Item no.: 1663113
  • Manufacturer no.: LC27HG70QQUXEN
  • EAN: 8806088693620

The reality in impressive detailsEnrich your gaming PC to our ultimate visual gaming experience - the world's first QLED Gaming monitor, an innovative mix of HDR and Samsung's new Metal Quantum Dot-Technologie.Impressive colorsQuantum Dot Color vibra…

  • Item no.: 1663113
  • Manufacturer no.: LC27HG70QQUXEN
  • EAN: 8806088693620

The reality in impressive detailsEnrich your gaming PC to our ultimate visual gaming experience - the world's first QLED Gaming monitor, an innovative mix of HDR and Samsung's new Metal Quantum Dot-Technologie.Impressive colorsQuantum Dot Color vibra…

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 1 x
Power consumption (ON) 62 W
Power consumption (standby) 0.5 W
Energy efficiency rating
D (A+++ - D)
Annual energy consumption
91 kWh/year
Width 625 mm
Height 557 mm
T 391 mm
Weight 9.6 kg
Range of uses Gaming , Office
Features Curved , WQHD resolution , Pivoted , Height adjustable , Freesync , QLD , Headphone jack
Wall mounting option Yes

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors