Samsung C32F391FWU LED 81.3 cm (32 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 4 ms DisplayPort, HDMI™ VA LED
Curved design for an ultimate enjoyment of the imageDiscover with the Samsung C32F391 FWU monitor a truly packing viewing experience. The screen with its 1800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wider …
- Warranty: 24 months
- Manufacturer: Samsung
Curved design for an ultimate enjoyment of the imageDiscover with the Samsung C32F391 FWU monitor a truly packing viewing experience. The screen with its 1800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wider …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | White |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED backlit |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | DisplayPort , HDMI™ |
No. of MiniDPs | 0 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 0 x |
No. of USB ports | 0 x |
Power consumption (ON) | 31 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 45 kWh/year |
Width | 724 mm |
Height | 522 mm |
Depth | 247 mm |
Weight | 8.4 kg |
Dim | (W x H x D) 724 x 522 x 247 mm |
Range of uses | Home , Design |
Features | Curved , Full HD |
Documents & Downloads
Samsung C32F391 FWUFWU Curved Monitor
Curved design for an ultimate enjoyment of the image
Discover with the Samsung C32F391 FWU monitor a truly packing viewing experience. The screen with its 1800 mm arc radius spans your field of view like a local i max-filmleinwand and creates a wider field of view, improves the depth perception and minimizes peripheral deflection, so that you can plunge deep into your topic. No matter, whether it is a film, a popular TV-show or a packing gaming: the curved design of Samsung promises high for everyone to enjoy your multimedia content.
1800 R screen and eye saver mode for more visual comfort
• 1800 R screen curvature: the curvature of the screen is the natural shape adjusted, whereby a wide field of view, comfortable for your eyes, and a uniquely convenient picture quality. In clinical tests conducted by the ophthalmological department of the National University Hospital in Seoul, this resulted in less eye fatigue of the participants in comparison to view of a flat screen.
• Eye Saver Mode: by reducing the blue light mission, in which the retina stronger than other colors stimulates, reduces the eye saver mode the fatigue of the eye and offers a more pleasant viewing experience.
• Flicker Free: The flicker-free technology from Samsung minimizes you with diverting screen flickers, enabling you to work and play longer without restrictions.
Samsung advanced VA-panel for minimal light scattering and deeper, more uniform black tones
The vertically aligned liquid crystals in the Samsung VA panels block the background light more effective than IPS panel as the screen is curved, the light scattering to minimize and deeper, more uniform black tones from one side to the other.
Outstanding quality by the highly developed Samsung display technology
• 3000:1 contrast ratio: The VA panel technology from Samsung offers a contrast ratio of 3000:1 for deeper blacks, brilliant white tones and richer colors and thus for clearer, brighter images
• Less loss of light: the curved display technology of Samsung minimizes loss of light from the screen edges and therefore guarantees uniform black tones over the entire image area.
Super slim, curved screen and a smart, modern design
• Super-slim, curved panel: with an astonishingly slim profile of only 11.9 mm, so slim as a ball-point pen, the solid curved panel half as thick as the previous curved screen-models
• Simple round stand: A simple round stand complements the slim curved panel in an elegant way
• Design in high-gloss white: the rear panel in high-gloss white presents itself in a chic, modern design
Bring your entertainment to a new level in terms of experience and comfort
• Game Mode: Adjust your monitor settings in no time for an optimized gaming experience on the C32F391 FWU screen. The Game Mode improves the darker areas, so that you have the experience action closely
The energy-saving technology of Samsung reduces the energy consumption and the environmental impact.
• Energy-saving automatic brightness settings: the environment-friendly technology of the Samsung C32F391 FWU adjusts the brightness of the display automatically on the basis of the lighting of the black screen area, in order to reduce the power consumption by up to 10%
• Dual manual brightness settings: the screen brightness can also be manually to 25% or 50% of the maximum value can be set
Easy on the eyes for a more comfortable viewing experience
• Eye Saver Mode: In contrast to other colors, which are emitted through the screen, the wavelengths of blue light has a stronger stimulating effect on the retina, the eyes tired. The Eye saver mode optimizes your viewing experience through intelligent reduce at the push of a button the blue light emission.
• Flicker-free: the flicker-free technology reduces screen flicker for a more pleasant viewing experience.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: DisplayPort, HDMI™
- Curved, Full HD
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors