Samsung C34J791WTU LED 86.4 cm (34 inch) EEC C (A+++ - D) 3440 x 1440 p WQHD+ 4 ms HDMI™, DisplayPort, USB, Thunderbolt
The CJ 791 with its 34" particularly well suited for all those with multi-tasking to do, but these do not work with two monitors can or want. With the ultra-wide display, you can experience seamless Multitasking at only one monitor.This text is machi…
- Warranty: 24 months
- Manufacturer: Samsung
The CJ 791 with its 34" particularly well suited for all those with multi-tasking to do, but these do not work with two monitors can or want. With the ultra-wide display, you can experience seamless Multitasking at only one monitor.This text is machi…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 34 inch |
Display (cm) | 86.4 cm |
Resolution (max.) | 3440 x 1440 p |
Display resolution mode | WQHD+ |
Colour | White |
Image format | 21:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , USB , Thunderbolt 3 , Headphone jack (3.5 mm) |
No. of MiniDPs | 0 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 2 x |
No. of USB ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 65 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | C (A+++ - D) |
Annual energy consumption | 95 kWh/year |
Width | 808.7 mm |
Height | 516 mm |
Depth | 309.4 mm |
Weight | 7.7 |
Dim | (W x H x D) 808.7 x 516 x 309.4 mm |
Range of uses | Office |
Features | QLD , Curved , Ultra WQHD resolution , Height adjustable , Headphone jack , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Samsung C 34 J 791 QLED monitor curved
The CJ 791 with its 34" particularly well suited for all those with multi-tasking to do, but these do not work with two monitors can or want. With the ultra-wide display, you can experience seamless Multitasking at only one monitor.
This text is machine translated.
Highlights & Details
- Screen size 86.4 cm (34 inch) WQHD+, 3440 x 1440 p
- Response time: 4 ms
- Energy efficiency rating: C (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB, Thunderbolt 3, Headphone jack (3.5 mm)
- QLD, Curved, Ultra WQHD resolution, Height adjustable, Headphone jack, Built-in speakers
Facts
- Thunderbolt™ 3
- The CJ79 has two Thunderbolt 3 ports and can be so easy with a number of other devices, among other things, the MacBook Pro. Thunderbolt 3 transmits video and data at speeds of up to 40GB per second - 8 times faster than USB 3.0 and charges devices with up to 85W. And all this with only one cable.
- Comfort for the eyes
- The curved screen of Samsung, with a curvature of 1500R, precision manufactured to the natural curvature of your eyes. According to a study by Harvard University and the Seoul National University Hospital, the larger radius of curvature to less eye strain of the review in comparison to flat screens or other less strongly curved monitors. With the Samsung flicker-free technology and the eye saver mode you can enjoy a viewing experience of the extra class.
- 34" Ultra Wide display in the
- 21:9 Format
- The CJ 791 with its 34" particularly well suited for all those with multi-tasking to do, but these do not work with two monitors can or want. With the ultra-wide display, you can experience seamless Multitasking at only one monitor.
- PBP and PIP
- Picture-by-Picture (PBP) allows you to content from different sources on a screen. Picture-in-Picture (PIP) makes it possible for the image of the second source to up to 25% of the original size to scale and at each point on the screen position.
- Vibrant colors with QLED
- The QLED (quantum dot) technology supports an impressively large sRGB color space and thus provides not only more color shades, but also brighter, sharper and more natural colors, particularly in red and green area. Moreover, each monitor factory calibrated, accurate and true-to-life colors.
- Details make the difference
- Samsung's VA panel technology delivers a high contrast ratio of 3000:1 and thus provides for deeper black and brilliant white values, as well as richer colors for lively pictures. In this way, you recognize in particularly dark or bright images details that you may not have seen before.
- AMD free sync
- AMD free Sync synchronizes the image refresh rate of your graphics card and the monitor, in order to reduce interference and image delays and thus provides for a smooth gaming performance. Minimises tearing and jerks are now a thing of the past, allowing you to concentrate fully on your game.
- Always at the right moment
- The high-quality curved monitor contains functions, which can also satisfy demanding gamers: a screen refresh rate of 100 Hz for minimum jerks and a response time of 4 ms for action-packed scenes without motion blur.
- Stylish design
- The arched screen is on three sides frameless and thus provides for a better look. The shining, white finish, the tidy cable and the slim profile of the CJ 79 make it the perfect companion for your devices.
- Built-in speaker and several inputs for all needs
- Two Thunderbolt 3 inputs, as well as DP, HDMI and USB inputs provide for a variety of connection options with PCs, consoles and external devices. In the display integrated 7 watt speakers provide for listening pleasure in movies, games and online help, without additional speakers and cable on your desk.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors