Samsung C49J890DKU LED 124.5 cm (49 inch) EEC B (A+++ - D) 3840 x 1080 p QHD 5 ms HDMI™, DisplayPort, USB-C™, Headphone

  • Item no.: 1707520
  • Manufacturer no.: LC49J890DKUXEN
  • EAN: 8801643205317

Advanced viewSamsung’s ultra-wide 49-inch CJ89 monitor provides an unrivaled view. With its innovative 32:9 aspect ratio and the large curved screen (comparable to two 27-inch monitors), you have a unique field of view for seamless multi-tasking and …

  • Item no.: 1707520
  • Manufacturer no.: LC49J890DKUXEN
  • EAN: 8801643205317

Advanced viewSamsung’s ultra-wide 49-inch CJ89 monitor provides an unrivaled view. With its innovative 32:9 aspect ratio and the large curved screen (comparable to two 27-inch monitors), you have a unique field of view for seamless multi-tasking and …

Product type LED
Screen size diagonal (inches) 49 inch
Display (cm) 124.5 cm
Resolution (max.) 3840 x 1080 p
Display resolution mode QHD
Colour Black
Image format 32:9
Panel technology VA LED
Display type LED backlit
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , USB-C™ , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 2 x
Power consumption (ON) 62 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
91 kWh/year
Width 1203 mm
Height 525.5 mm
Depth 381.6 mm
Weight 15.1 kg
Dim (W x H x D) 1203 x 525.5 x 381.6 mm
Range of uses Office
Features Curved , Height adjustable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 49 inch
Display (cm) 124.5 cm
Resolution (max.) 3840 x 1080 p
Display resolution mode QHD
Colour Black
Image format 32:9
Panel technology VA LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors