Samsung C49RG94SSU Gaming screen 124.5 cm (49 inch) EEC C (A+++ - D) 5120 x 1440 p QHD 4 ms HDMI™, DisplayPort, USB 2.0,
Dual QHD displayThe CRG9's 5.120 x 1440 dual QHD resolution has an ultra-wide aspect ratio, so you can see more content with the finest detail. The 49-inch Curved Monitor screen looks like two adjacent 27-inch QHD displays, providing a wider view for…
- Warranty: 24 months
- Manufacturer: Samsung
Dual QHD displayThe CRG9's 5.120 x 1440 dual QHD resolution has an ultra-wide aspect ratio, so you can see more content with the finest detail. The 49-inch Curved Monitor screen looks like two adjacent 27-inch QHD displays, providing a wider view for…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 49 inch |
Display (cm) | 124.5 cm |
Resolution (max.) | 5120 x 1440 p |
Display resolution mode | QHD |
Colour | Dark blue , Grey |
Image format | 32:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 600 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm) |
No. of DisplayPort | 2 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 100 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | C (A+++ - D) |
Annual energy consumption | 146 kWh/year |
Range of uses | Gaming , Media , Home |
Features | Tiltable , Swivelling , Height adjustable , QLD , HDR , Freesync , Headphone jack , Curved |
Documents & Downloads
Samsung QLED Gaming Monitor C49RG94SSU
Dual QHD display
The CRG9's 5.120 x 1440 dual QHD resolution has an ultra-wide aspect ratio, so you can see more content with the finest detail. The 49-inch Curved Monitor screen looks like two adjacent 27-inch QHD displays, providing a wider view for a better game.
Ultra-wide field of view
With an ultra-wide 32:9 aspect ratio, the CRG9 extends over your field of view, allowing you to immerse yourself in the gaming action on the screen.
HDR1000 and QLED
HDR1000 supports a maximum brightness of 1,000 nits to display very high-contrast images (HDR content). And with Samsung's QLED technology, colors in the DCI-P3 color space are 95% clearer, brighter and more detailed than ever before.
AMD Radeon FreeSync™ 2 HDR
AMD Radeon FreeSync™ 2 HDR is based on the adaptable synchronization technology to reduce delays and image distortions. Premium features of AMD Radeon FreeSync™ 2 HDR include support for displaying HDR content, reduced input latency and low frame compensation (LFC) for a pleasant gaming experience.
120 Hz refresh rate
The fast refresh rate provides with 120 Hz for less picture delays and motion blur, in order to offer you a pleasant gaming experience. In addition, the refresh rate can be adjusted to 60 Hz to provide optimum performance in different situations. This user-friendly setting can be accessed via the on-screen menu.
Play to win
The monitor optimized for gaming was developed for successful gaming experiences. In Game Mode, instantly contrast ratios and color values can be optimized for each game genre. In addition, you can switch on the low input delay mode (low input lag mode), in order to provide for even faster response times and with Virtual AIM Point, your opponents can be targeted more successfully across the entire screen.
Picture-by-Picture
Picture-by-Picture allows you to view images from two different sources in your original quality. Picture-by-Picture is especially suitable for PC games, because you can watch a movie or search for something on the Internet while playing your favorite game.
Comfort for your eyes
The Eye Saver mode protects your eyes from blue light emissions, which can lead to fatigue. Flicker Free technology reduces screen flicker, so you can play longer with less eye strain.
Better viewing experience
The curved monitor's display bracket can be rotated and tilted and is height-adjustable. This offers you maximum comfort, in order to adjust the monitor as desired. The VESA standard mounting also offers the option to attach further VESA-compatible brackets.
This text is machine translated.
Highlights & Details
- Screen size 124.5 cm (49 inch) QHD, 5120 x 1440 p
- Response time: 4 ms
- Energy efficiency rating: C (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB 2.0, USB 3.2 Gen 1 (USB 3.0), Headphone jack (3.5 mm)
- Tiltable, Swivelling, Height adjustable, QLD, HDR, Freesync, Headphone jack, Curved
Facts
- Dual QHD
- Curved TV
- HDR
- AMD Radeon Freesync™ 2 HDR
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors