Samsung Curved S29E790C LED 73.7 cm (29 inch) EEC B (A+++ - D) 2560 x 1080 p 4 ms DisplayPort, HDMI™ VA LED
The Samsung Curved Monitor Series SE790 C LED impresses with a very small curvature radius of only 3000 mm and a resolution of 2560 x 1080 pixels. With its premium design and the height adjustment (HAS 100 mm) is the curved monitor is also ideal for…
- Warranty: 24 months
- Manufacturer: Samsung
The Samsung Curved Monitor Series SE790 C LED impresses with a very small curvature radius of only 3000 mm and a resolution of 2560 x 1080 pixels. With its premium design and the height adjustment (HAS 100 mm) is the curved monitor is also ideal for…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 29 inch |
Display (cm) | 73.7 cm |
Resolution (max.) | 2560 x 1080 p |
Colour | Black , Silver |
Image format | 21:9 |
Panel technology | VA LED |
Display type | Colour |
Response time | 4 ms |
Brightness | 300 cd/m² |
Hor. viewing angle | 178 ° |
---|---|
Vertical viewing angle | 178 ° |
Dot pitch | 0.265 mm |
Interfaces | DisplayPort , HDMI™ |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 42 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 61 kWh/year |
Width | 822 mm |
Height | 552 mm |
Depth | 276 mm |
Weight | 9.9 kg |
Dim | (W x H x D) 822 x 552 x 276 mm |
Features | Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Samsung S29 E 790 C (29") 73.7 cm CURVED LED monitor
The Samsung Curved Monitor Series SE790 C LED impresses with a very small curvature radius of only 3000 mm and a resolution of 2560 x 1080 pixels. With its premium design and the height adjustment (HAS 100 mm) is the curved monitor is also ideal for use in the office.
This text is machine translated.
Highlights & Details
- Screen size 73.7 cm (29 inch) , 2560 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: DisplayPort, HDMI™
- Built-in speakers
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors