Samsung Electro-Mechanics RC1608F1694CS Cermet resistor 1.69 MΩ SMD 0603 0.1 W 1 % 100 pages/min 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 1.69 MΩ |
Power rating | 0.1 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Content | 1 pc(s) |
Type | RC1608F1694CS |
Product type | Cermet resistor |
Documents & Downloads
Samsung Electro-Mechanics RC1608F1694CS Cermet resistor 1.69 MΩ SMD 0603 0.1 W 1 % 100 pages/min 1 pc(s) Tape cut
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors