Samsung Electro-Mechanics RC3216F9100CS / RC3216F911CS Cermet resistor 910 Ω SMD 1206 0.25 W 1 % 100 pages/min 1 pc(s) T
SMD 3216 910R 1% RC WIDERST.1206 0.250 W
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
SMD 3216 910R 1% RC WIDERST.1206 0.250 W
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 1206 |
Resistance | 910 Ω |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Content | 1 pc(s) |
Type | RC3216F9100CS / RC3216F911CS |
Product type | Cermet resistor |
Documents & Downloads
Samsung Electro-Mechanics RC3216F9100CS / RC3216F911CS Cermet resistor 910 Ω SMD 1206 0.25 W 1 % 100 pages/min 1 pc(s) Tape cut
- Warranty: 24 months
- Manufacturer: Samsung Electro-Mechanics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors