Samsung FIT Plus USB stick Anthracite MUF-256AB/EU USB 3.1

  • Item no.: 1712794
  • Manufacturer no.: MUF-256AB/EU
  • EAN: 8801643264147

Simply plug in and get startedThe efficient way to create new space. Insert the FIT plus, in order to expand the memory for your devices. Let it, in order more files with you when you travel. With its compact design, it is ideally suited for mobile u…

  • Item no.: 1712794
  • Manufacturer no.: MUF-256AB/EU
  • EAN: 8801643264147

Simply plug in and get startedThe efficient way to create new space. Insert the FIT plus, in order to expand the memory for your devices. Let it, in order more files with you when you travel. With its compact design, it is ideally suited for mobile u…

Interfaces USB 3.1
Reading 300 MBps
Features Nano
Colour Anthracite
Weight 3.1 g
Dim (W x H x D) 18.8 x 7.3 x 23.6 mm
Width 18.8 mm
Height 7.3 mm
Depth 23.6 mm
Product type USB stick

Technical data

Interfaces USB 3.1
Reading 300 MBps
Features Nano
Colour Anthracite
Weight 3.1 g
Dim (W x H x D) 18.8 x 7.3 x 23.6 mm
Width 18.8 mm
Height 7.3 mm
Depth 23.6 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks