Samsung Galaxy A12 Dual SIM smartphone 64 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Black
Smart way to get started on the goAs a reliable companion in everyday mobile life, the Galaxy A12 offers you plenty of room for your activities. Apart from an attractive appearance with a slim casing, the inner values can also convince. The generous …
- Warranty: 24 months
- Manufacturer: Samsung
Smart way to get started on the goAs a reliable companion in everyday mobile life, the Galaxy A12 offers you plenty of room for your activities. Apart from an attractive appearance with a slim casing, the inner values can also convince. The generous …
- Warranty: 24 months
- Manufacturer: Samsung
Samsung Galaxy A12 black
Smart way to get started on the go
As a reliable companion in everyday mobile life, the Galaxy A12 offers you plenty of room for your activities. Apart from an attractive appearance with a slim casing, the inner values can also convince. The generous Infinity V display shows content clearly and vividly and pulls you almost into your videos and games. There's also plenty of possibilities with the quad main camera, which lets you capture everything from snapshots to breathtaking panoramas to exciting details in the picture. Your Galaxy A12 also comes with a long-lasting battery that provides power and is quickly charged.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (4 x 2.300 GHz)
- 64 GB internal memory (microSD Karte (up to 1 TB))
- Android™ 10
Facts
- Stunning design with infinity-V display
- Highlight special subjects with the quad main camera
- Long running time with the powerful battery and quick charging
- 2 SIM card slots and microSD memory expansion for flexible use.
Delivery
- SmartPhone
- Charging adapter (15 W)
- Data cable (USB-A to USB-C)
- Slot tool
- Quick guide.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
Display diagonal measured in the full rectangle and without taking into account the rounded corners. The actual usable screen area is further reduced by the area of the camera.LTE is not yet supported nationwide in Germany. Please contact your network provider/merchant for coverage. The maximum LTE speed depends on the region, provider and software of the device / provider
when using 2 SIM cards, only one SIM card can be used for data usage.
The mAh figures refer to the typical value of the battery capacity measured under laboratory conditions. The (minimum) capacity determined in accordance with the relevant IEC 61960 standard is lower. Actual battery life may vary depending on network environment, user behavior, and other factors.
Voice overLTE is not yet supported nationwide in Germany. Please check with your network provider/contractor about the network coverage and usage costs currently available.
The use requires a suitable WLAN connection and a suitable tariff. Please check with your network provider/contractor about the currently available network coverage and usage costs and whether this has enabled VoWi-Fi.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones