Samsung Galaxy A21s Dual SIM smartphone 32 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Black
Discover a variety of mobility.Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A21s. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience an impressive …
- Warranty: 24 months
- Manufacturer: Samsung
Discover a variety of mobility.Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A21s. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience an impressive …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 2 MP , 2 MP |
Front camera resolution | 13 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSPA , HSUPA , LTE , UMTS |
Features | Fingerprint scanner , Face recognition , Gorilla Glass 3 , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 54 h |
Width | 75.3 mm |
Height | 163.7 mm |
Depth | 8.9 mm |
Weight | 192 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Samsung Galaxy A21s
Discover a variety of mobility.
Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A21s. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience an impressive display of multimedia content with the large Infinity-O display or simply stay in touch with your friends and family via messages, chats or e-mails. Through the integrated quad-main camera you can record your memories as great photos and videos and store these with the expandable memory in addition to your favorite music, apps and other data. For long usage pleasure, the Galaxy A21s has a long-lasting battery, which can also be fully charged again in a short time with the quick charging function.
Large display, stylishly packed
Strong colors, high contrasts and a fine resolution. On the Galaxy A21s, the Infinity-O display has a screen size of 16.63 cm / 6.5 inches, which takes almost the entire front thanks to the narrow frame. The casing is ready for a stylish appearance. It is available in three colors, which by their high-gloss effect make a fashionable statement.
Impressive shots
Turn your photos into small pieces of art with the Galaxy A21s. On the back side, the 48 megapixel main camera provides for sharp photos, which can also convince with brightness and detail even with night photographs. You can capture impressive landscapes with ultra-wide angles as far-reaching as you can see them with the eye. The macro lens, on the other hand, captures particularly many natural details during close-ups and the depth of field lens skillfully sets portraits in scene with bokeh effect. Last but not least, the 13 megapixel front camera also does not mean that Selfies are too short.
Save a lot
Thanks to a size of 32 GB (approx. 21.7 GB free available), the internal memory of the Galaxy A21s already has plenty of apps, photos, music titles and much more. With an optional, compatible microSD card, the storage space can be extended by up to 512 GB and the memory with 3 GB offers a smooth usage experience.
Double the possibilities
The Galaxy A21s allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home.
Protected from access
Protect your Galaxy A21s from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner placed on the back of the device as well as face recognition are also available. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.0 GHz)
- 32 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Facts
- Impressive design with Infinity-O display
- Special motives with the Quad-main camera set in scene
- Fingerprint scanner for simple protection
- 2 SIM-card slots and microSD-memory extension for flexible use
Delivery
- SmartPhone
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones