Samsung Galaxy A70 Smartphone 128 GB 6.7 inch (17 cm) Dual SIM Android™ 9.0 32 MP, 8 MP, 5 MP Black

  • Item no.: 2106473
  • Manufacturer no.: SM-A705FZKUDBT
  • EAN: 8801643835668

The Galaxy A70's 17.03 cm/6.7" FHD+ Super AMOLED display can show you things you love. Watch your favorite TV shows and content with a 20:9 aspect ratio and experience many of your favorite content in an impressive way.The Galaxy A70 looks elegant an…

  • Item no.: 2106473
  • Manufacturer no.: SM-A705FZKUDBT
  • EAN: 8801643835668

The Galaxy A70's 17.03 cm/6.7" FHD+ Super AMOLED display can show you things you love. Watch your favorite TV shows and content with a 20:9 aspect ratio and experience many of your favorite content in an impressive way.The Galaxy A70 looks elegant an…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz , 1.7 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 32 MP , 8 MP , 5 MP
Front camera resolution 32 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features Fingerprint scanner , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.949 W/kg
Max. talk time 28 h
Width 164.3 mm
Height 76.7 mm
Depth 7.9 mm
Weight 183 g
Interfaces USB-C™ USB 2.0 , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
Type Galaxy A70
SIM card type
Dual SIM
Battery capacity 3700 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz , 1.7 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 32 MP , 8 MP , 5 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones