Samsung Galaxy Book 12 Wifi 30.5 cm (12 inch) Windows® / 2-in-1 Intel® Core™ i5 i5-7200U 8 GB DDR3 RAM 256 GB Window

  • Item no.: 1589601
  • Manufacturer no.: SM-W720NZKADBT
  • EAN: 8806088823317

The Samsung Galaxy Book 12 brings high demands on mobility, versatility, compatibility andPerformance to a compact common denominator. It is therefore suitable for both theChallenging business use, as well as for demanding private use is well suited.…

  • Item no.: 1589601
  • Manufacturer no.: SM-W720NZKADBT
  • EAN: 8806088823317

The Samsung Galaxy Book 12 brings high demands on mobility, versatility, compatibility andPerformance to a compact common denominator. It is therefore suitable for both theChallenging business use, as well as for demanding private use is well suited.…

  • WiFi
Display (cm) 30.5 cm
Screen size diagonal (inches) 12 inch
Display properties TFT , Touch colour display , Multi-touch , Capacitive
Display resolution 2160 x 1440 p
Display format 3:2
CPU series Intel® Core™ i5
Processor/type i5-7200U
Processor cores (No.) 2 x
CPU speed 2.5 GHz
RAM
8 GB
RAM type DDR3 RAM
Memory capacity 256 GB
Bluetooth 4.1
Built-in GPS Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
Interfaces USB 3.1 , GPS antenna , Bluetooth , Jack connector , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n/ac
Colour Silver
Width 291.3 mm
Height 7.4 mm
Depth 199.8 mm
Weight 754 g
Operating time (max.) 11 h
Software included Windows 10 Home
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Home
Bluetooth Yes (built-in)
Keyboard Yes
Series (tablet PCs) Galaxy Book
Features Glonass , GPS , Stylus function , Wi-Fi
CPU type Dual Core

Technical data

  • WiFi
Display (cm) 30.5 cm
Screen size diagonal (inches) 12 inch
Display properties TFT , Touch colour display , Multi-touch , Capacitive
Display resolution 2160 x 1440 p
Display format 3:2
CPU series Intel® Core™ i5
Processor/type i5-7200U
Processor cores (No.) 2 x
CPU speed 2.5 GHz
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet