Samsung Galaxy Book Ion 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i7 i7-10510U 16 GB RAM 512 GB SSD Intel UHD Gra
100% color volume - QLED displayfor lively pictures and videos - the QLED display. The 600-nits maximum brightness display ensures that you can enjoy your content and games without any problem, even in bright sunlight. In addition, the display with n…
- Warranty: 24 months
- Manufacturer: Samsung
100% color volume - QLED displayfor lively pictures and videos - the QLED display. The 600-nits maximum brightness display ensures that you can enjoy your content and games without any problem, even in bright sunlight. In addition, the display with n…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Type | Galaxy Book Ion |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel ® Core™ i7 10510U |
CPU series | Intel® Core™ i7 |
Processor/type | i7-10510U |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.8 GHz |
Turbo frequency (max.) | 4.9 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe |
SSD size (total) | 512 GB |
Built-in speakers | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | HDMI™ , USB-C™ , USB type A , microSD , Headphone jack (3.5 mm) |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | microSD |
Colour | Silver |
Width | 356.1 mm |
Height | 228 mm |
Depth | 14.9 mm |
Weight | 1260 g |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Samsung Galaxy Book Ion Laptop
100% color volume - QLED display
for lively pictures and videos - the QLED display. The 600-nits maximum brightness display ensures that you can enjoy your content and games without any problem, even in bright sunlight. In addition, the display with narrow frame offers you a focused view of the essentials.
Wireless PowerShare
Your smartphone battery is slapping and you don't have a charger with you? No problem. Simply charge your compatible smartphone or wearable wirelessly with your laptop. Simply press Fn + F11 and you can quickly add new energy to your smartphone.
Extended battery
The strong battery now provides a lot of usage time per watt and thus enables a long runtime. Charge your laptop once a day and use it until you go to bed. Simply enjoy strong battery performance!
Your smartphone app - simply connect and all the info at a glance
View your notifications and easily reply to your text messages without having to take your smartphone in your hand. Connect your laptop wirelessly to your compatible smartphone and share up to 25 photos between devices or view your smartphone screen on your laptop.
* available for Android Smartphone Android 7.0 or higher. The smartphone must be connected to its Galaxy Book Ion using the "her smartphone" app.
Enjoy powerful and finely tuned sound from AKG
with the Smart Amp technology, you can set a high volume without any sound distortion. Enjoy clear sound with stereo speakers finely tuned by AKG audio experts.
Sign in easily and securely
Sign in with just one touch. Your device reads your fingerprint through a built-in sensor that makes it easy and safe to log on to a Windows Hello-based system.
Solid and user-friendly keyboard
Comfortable typing with background lighting
Fast and comfortable connection options
a Thunderbolt 3 connection provides for transfer rates, which are up to 8 times faster than USB 3.0. In addition, UFS delivers up to five times faster speeds than conventional microSD memory. This allows you to save and transfer your files faster, whether on other UFS systems or microSD cards.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 p
- CPU: Intel® Core™ i7 i7-10510U 10th Gen (Comet Lake) (4 x 1.8 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory size: 512 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops