Samsung Galaxy Book S 33.8 cm (13.3 inch) Laptop Intel® Core™ 8 GB 256 GB SSD Intel UHD Graphics Windows® 10 Home Go

  • Item no.: 2267722
  • Manufacturer no.: NP767XCM-K01DE
  • EAN: 8806090480577

The Samsung Galaxy Book S is the first mobile Galaxy PC to combine the benefits of a smartphone with the versatility of a laptop – ultra-light, fast, on-the-fly, online with LTE and long battery life. Experience the possibilities.Ultra-light for high…

  • Item no.: 2267722
  • Manufacturer no.: NP767XCM-K01DE
  • EAN: 8806090480577

The Samsung Galaxy Book S is the first mobile Galaxy PC to combine the benefits of a smartphone with the versatility of a laptop – ultra-light, fast, on-the-fly, online with LTE and long battery life. Experience the possibilities.Ultra-light for high…

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1200 p
Display format 16:9
CPU Intel® Core™ processor with Intel® Hybrid Technology
CPU series Intel® Core™
CPU speed 1.4 GHz
Turbo frequency (max.) 3 GHz
RAM
8 GB
Graphics card type Intel UHD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Built-in speakers Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of USB 3.0 ports 2 x
Interfaces USB-C™ , microSD , Headphone jack (3.5 mm)
Supported memory cards microSD
Colour Gold
Width 305.2 mm
Height 203.2 mm
T 11.8 mm
Weight 950 g
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1200 p
Display format 16:9
CPU Intel® Core™ processor with Intel® Hybrid Technology
CPU series Intel® Core™
CPU speed 1.4 GHz
Turbo frequency (max.) 3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops