Samsung Galaxy Note 10 Dual SIM smartphone 256 GB 6.3 inch (16 cm) Dual SIM Android™ 9.0 Aura Glow

  • Item no.: 2160362
  • Manufacturer no.: SM-N970FZSDDBT
  • EAN: 8806090046520

The PowerphoneThe Galaxy Note 10 is a smartphone with a lot of power. It is the first Galaxy Note available in two sizes, even in a compact format. Experience a hyper-fast smartphone that limits your creativity. With which you can work and have a lot…

  • Item no.: 2160362
  • Manufacturer no.: SM-N970FZSDDBT
  • EAN: 8806090046520

The PowerphoneThe Galaxy Note 10 is a smartphone with a lot of power. It is the first Galaxy Note available in two sizes, even in a compact format. Experience a hyper-fast smartphone that limits your creativity. With which you can work and have a lot…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.7 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP , 12 MP , 12 MP
Front camera resolution 10 MP
Memory capacity 256 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes (built-in)
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSUPA , UMTS , LTE , WiFi
Features Fingerprint scanner , Face recognition , Gorilla Glass 6 , IP68 , NFC , OLED , QI charging
Contract None
Colour Aura Glow
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes (built-in)
Max. talk time 24 h
Width 71.8 mm
Height 151 mm
Depth 7.9 mm
Weight 168 g
Interfaces Bluetooth , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
Rechargeable battery technology Li-ion
Type Galaxy Note 10
SIM card type
Dual SIM
Battery capacity 7040 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.7 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP , 12 MP , 12 MP
Front camera resolution 10 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones