Samsung Galaxy Note 10+ Dual SIM smartphone 256 GB 6.8 inch (17.3 cm) Hybrid slot Android™ 9.0 Black
The PowerphoneThe Galaxy Note 10+ is a smartphone with a lot of power. Experience a hyper-fast smartphone that limits your creativity. With which you can work and have a lot of fun at the same time. That's your pace and as long as you can keep going.…
- Warranty: 24 months
- Manufacturer: Samsung
The PowerphoneThe Galaxy Note 10+ is a smartphone with a lot of power. Experience a hyper-fast smartphone that limits your creativity. With which you can work and have a lot of fun at the same time. That's your pace and as long as you can keep going.…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.7 GHz |
Display (cm) | 17.3 cm |
Screen size diagonal (inches) | 6.8 inch |
Display resolution | 3040 x 1440 p |
Display resolution mode | WQHD+ |
Resolution of built-in camera | 16 MP , 12 MP , 12 MP |
Front camera resolution | 12 MP |
Memory capacity | 256 GB |
---|---|
Memory card slots | microSD card |
RAM | 12 GB |
SIM card type | Nano SIM |
Bluetooth | Yes (built-in) |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSUPA , LTE , UMTS , WiFi |
Features | 3D camera , Fingerprint scanner , Face recognition , Gorilla Glass 6 , IP68 , NFC , OLED , QI charging |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Max. talk time | 28 h |
Width | 77.2 mm |
Height | 162.3 mm |
Depth | 7.9 mm |
Weight | 196 g |
Interfaces | Bluetooth , Card reader , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) |
Type | Galaxy Note 10+ |
SIM card type | Hybrid slot |
Battery capacity | 3500 mAh |
Product type | Dual SIM smartphone |
Samsung Galaxy Note 10+ series
The Powerphone
The Galaxy Note 10+ is a smartphone with a lot of power. Experience a hyper-fast smartphone that limits your creativity. With which you can work and have a lot of fun at the same time. That's your pace and as long as you can keep going. Whether you use the Galaxy Note 10+ for working, as a game console or video studio. The intelligent S Pen serves as a creative bar, with which many functions can be controlled by gestures. So is the camera, with which you can take professionally looking pictures. With its many possibilities and impressive performance, this power phone turns the street into your desk, the park to the photo studio and the lobby to the meeting room. So you can live and work whenever and wherever you want. The Galaxy Note 10+.
Infinitely beautiful: Design and display in harmony
Good looks are important to you? The Galaxy Note 10+ is an impressive example of how powerful an elegant design can be. It is not only very thin, but also quite light. And you can choose from a variety of striking colors, including the fascinating shimmering aura glow. The front and back are made of sturdy Gorilla® Glass 6 and fit almost seamlessly into the aluminum housing. The brilliant infinity-O display in 19:9 format delivers an impressive high resolution: Quad HD+ (3040 x 1440 pixels). The Dynamic AMOLED technology with HDR10+ offers a true-to-color, detailed picture. The display also filters out up to 41% of the blue light, which can make it pleasant to work even after hours or play a last game.
You have it in your hand: Gesture control via S-Pen
Who doesn't want a smart companion that makes it easy to conduct tasks playfully? The ergonomically designed S-Pen of the Galaxy Note 10+ can not only draw or capture ideas. Via Bluetooth, it becomes almost an extended hand and can control certain functions of the smartphone through your gestures. So you can comfortably go through your presentations or make selfies with friends. Pan left or right to change camera mode or presentation chart, for example. Move the S-Pen up or down, switch from the front camera to the main camera, and vice versa, or change the volume. And with a circular motion you can control the zoom of the main camera. The S-Pen is an intelligent power tool that makes you the conductor of your work even in business mode.
To write: S-Pen notes
You recorded a ground-breaking idea in the meeting and want to share it with your team? The Galaxy Note 10+ and Samsung Notes help you tap your notes with the S-Pen and the handwriting becomes text, which you can then send as a document. The screenshot note can be used to annotate the view on the display. The on-screen recorder can record on-screen content while you are annotating or smeing. And thanks to Screen Off Memo, you don't even need to unlock the screen to take notes. Simply pull the S-Pen out of the device, write it on the switched-off display and save it afterwards. You have the power to shape the world? Your S-Pen is ready.
Your wire to the office: The DEX connection to the PC
The Galaxy Note 10+ has enough power to work almost anywhere and at any time on a computer. However, you may want to save your new home sketch, precious memories, or important messages on your PC or file them on a large monitor. With DEX, all you need is the supplied USB cable. Simply connect to your computer and you can open compatible applications on your smartphone on your PC and easily drag and drop data from one device to another. You can also use your PC's compatible keyboard and mouse to control your smartphone. There you don't want to stop working.
For professional requirements: The Quad camera
Your portable photo studio is exactly where you are, whether you're doing yoga shooting in the park or urban exploration for nocturnal selfies. The Galaxy Note 10+'s powerful quad camera gives you the power to create the scene. The main camera is equipped with a 16 MP ultra wide-angle lens. It allows a shooting range of 123°, which is similar to the visual range of the eye and is suitable for impressive landscape photographs or photos of larger groups. The camera has a 12 MP wide-angle lens with variable aperture, which adjusts itself independantly to the light conditions, as well as a 12 MP telephoto lens with 2x magnification when changing the lenses automatically. The additional VGA-3D camera measures the depth and distance of the focused object, in order to enable videos with live focus. This makes it easy to make great art from films and photos.
Movies like a pro: Live focus video
You don't just want to watch movies, but want to experience all the power of your creativity? With live focus video and the Galaxy Note 10+ VGA 3D deep camera, your videos can be made exciting. You can capture professional looking shots by focusing on an object, for example, and defocusing the background. Or you can use the color dot effect to color a part of the scene, while the environment is black and white. And the Action Cam video stabilization means that there is hardly any blur even when shooting fast. So there's nothing in your Hollywood career.
Hear what's important to you: Audio Zoom
Enjoy the virtuoso guitar solo in the jazz bar without disturbing the hissing of the espresso machine or the rattling of the cups. The new audio zoom feature of the Galaxy Note 10+ allows you to increase the volume of your video subject, so that what you want to hear in the movie is clearly emphasized. Exciting dramaturgical effects can be achieved if you first enter the acoustic atmosphere of a room and then focus and zoom on what is important to you. The closer your object gets to the foreground, the louder and clearer its sound becomes. Sounds good, right?
Speed up your pace: Fast processor and memory like a laptop
Need a smartphone that can keep up with you? The Galaxy Note 10+ gives you real laptop power, only without a laptop. With its 7 nm architecture, the processor makes good use of its resources and is able to perform even compute-intensive tasks in a short time. At the same time, the clever use of the eight cores is gentle for the battery. The main memory moves with 12 GB to the desktop PC level. The same goes for the huge storage space, which can be extended by microSD card up to 1.5 TB, so that many memories of your exciting life can be archived on it.
Lasts longer than your day: With intelligent battery management
The Galaxy Note 10+'s 4,300 mAh battery pack lets you live and work whenever and wherever you want. Even an unexpected night shift doesn't get him too much. Intelligent energy management can adapt to the behavior of the user and control the device accordingly. Depending on the environment and time of day, the display brightness is adjusted. Apps that are no longer needed are closed and the power saving mode is activated if required. Wireless PowerShare lets you share your smartphone's battery charge with compatible devices on the go. And Dual Charging lets you power a second compatible device in addition to the Galaxy Note 10+. So you have a lot of freedom and independence with your Galaxy Note 10+.
Enjoy multimedia and gaming wherever you go
The Galaxy Note 10+ is not just a power phone with laptop qualities. It's also a game console and your portable screen. Whether you're watching a series on Netflix or listening to your favorite songs on Spotify. The brilliant playback and the clear sound offer you a multimedia power, which will inspire you. If you like, you can easily select, start and stop music tracks or adjust the volume with the gesture control of the S Pen. The Game Launcher has Discord built in so you can play and chat with your friends at the same time, while the Game Booster provides for a clever resource management and a coordinated use of the processor, in order to protect the battery while playing. This is where the next match can come.
Your tip for greater security: Ultrasonic fingerprint scanners
From the beach photo from the last holiday to the contract with your customer. Of course, you want your private life or confidential business documents to be protected from unauthorized access. For this reason, the data on your Galaxy Note 10+ is reliably and conveniently backed up by an ultrasonic fingerprint scanner that uses sound waves to create a 3D profile of your fingerprint. The sensor is conveniently positioned on the display so that you can easily reach it, regardless of whether there is high humidity or high temperature fluctuations or you are coming from the sport and your colleague has made you sweat on the court.
This text is machine translated.
Highlights & Details
- 17.3 cm (6.8 inch) display, 3040 x 1440 p
- Octa Core CPU (8 x 2.7 GHz)
- 256 GB internal memory (microSD card)
- Android™ 9.0
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones