Samsung Galaxy Note 20 5G Dual SIM smartphone 256 GB 6.7 inch (17 cm) Dual SIM Android™ 10 Bronze
The Powerphone. Work hard. Play hard.The new Galaxy Note20 5G is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Micro…
- Warranty: 24 months
- Manufacturer: Samsung
The Powerphone. Work hard. Play hard.The new Galaxy Note20 5G is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Micro…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.73 GHz , 2.5 GHz , 2.0 GHz |
Display (cm) | 17 cm |
Screen size diagonal (inches) | 6.7 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 12 MP , 12 MP |
Front camera resolution | 10 MP |
Memory capacity | 256 GB |
---|---|
RAM | 8 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC , QI charging , Dustproof , Waterproof , Super AMOLED |
Contract | None |
Colour | Bronze |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75.2 mm |
Height | 161.6 mm |
Depth | 8.3 mm |
Weight | 192 g |
Interfaces | USB-C™ USB 3.2 (Gen 1) , Bluetooth , Wi-Fi , NFC |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
5G frequency band | 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
SIM card type | Dual SIM |
Battery capacity | 4300 mAh |
Product type | Dual SIM smartphone |
Samsung Galaxy Note 20 5G Smartphone, Mystic Bronze
The Powerphone. Work hard. Play hard.
The new Galaxy Note20 5G is a real power phone, with which you can master almost every challenge in the job as well as in the free time. With the S Pen you write almost as comfortably as with a real pen. And Microsoft Integration and Samsung Notes let you take your notes and documents with you at any time. Plus, the smart battery can power you all day long. Experience the high performance of the Galaxy Note20 5G even in demanding games and be one step ahead of your opponents thanks to HyperFast 5G.
design.
Premium colors such as Mystic Bronze, Mystic Green and Mystic Gray make the Galaxy Note20 5G a real eye-catcher and emphasize the timeless, elegant design of the smartphone. And best of all, thanks to the stylish mix of matte and glossy surfaces, you don't have to choose one - with the Galaxy Note20 5G you simply have both.
HyperFast 5G.
Send your data to the fast lane. HyperFast 5G makes it easy to transfer large amounts of data: Stream your favorite series on the go, send important presentations or play a round. So you can do almost any task, whether at home or on the move.
S Pen & Samsung Notes.
With the S Pen, you can do more than just write or draw. Take a photo, adjust the volume or go to the next chart of your presentation – simply by gesture or click. Together with Samsung Notes you can create your notes easily.
Smart battery.
Power that holds. And keeps. And keeps. The Galaxy Note20 5G's intelligent battery ensures that you don't run out of the purest immediately on the go. Whether you're working on your next project or clicking through Insta Stories. With the Galaxy Note20 5G, you have a real power phone that won't let you down so quickly.
Microsoft Office
Seamless working possible. Just on your smartphone, now on your PC. Microsoft Office Integration gives you access to your documents while you're on the go, and access to the full worktower.
Professional video.
Become a director and create your own little masterpieces. Create videos in super sharp 8K or use film-like effects in post-processing. With the Galaxy Note20 5G, there are hardly any limits to your creativity.
display.
Experience a display almost completely without frame and with a front camera, which is integrated so skillfully in the display that it hardly stands out. The Infinity O-display with Super AMOLED Plus technology in the format 20:9 delivers an impressive resolution.
This text is machine translated.
Highlights & Details
- 17 cm (6.7 inch) Super AMOLED+ display, 2400 x 1080 Pixel p
- Powerful Samsung Exynos 990 Octa Core processor (8 x;2.73 GHz, 2.5 GHz, 2.0 GHz)
- 256 GB Internal memory
- Operating system: Android™ 10
- design. Elegant shape, impressive colors.
- Smart battery. Full power, full endurance.
- S Pen & Samsung Notes. For creative and productive.
- Xbox Game Pass Ultimate. 1 app, over 100 games in console quality.
- HyperFast 5G2. More speed for surfing, streaming and playing.
Delivery
- SmartPhone
- Battery (built-in)
- S Pen
- Loading adapter
- Data cable (USB-C to USB-C)
- Slot tool
- Headset (USB-C)
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones