Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone 256 GB 6.9 inch (17.5 cm) Dual SIM Android™ 10 Bronze
Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone Bronze
- Warranty: 24 months
- Manufacturer: Samsung
Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone Bronze
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.73 GHz , 2.5 GHz , 2.0 GHz |
Display (cm) | 17.5 cm |
Screen size diagonal (inches) | 6.9 inch |
Display resolution | 3040 x 1440 p |
Display resolution mode | WQHD+ |
Resolution of built-in camera | 108 MP , 12 MP , 12 MP |
Front camera resolution | 10 MP |
Memory capacity | 256 GB |
---|---|
Memory card slots | microSD card |
RAM | 12 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G |
GSM frequency | 800 MHz , 850 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Super AMOLED , Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC , QI charging , Dustproof , Waterproof |
Contract | None |
Colour | Bronze |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 77.2 mm |
Height | 164.8 mm |
Depth | 8.1 mm |
Weight | 208 g |
Interfaces | USB-C™ USB 3.2 (Gen 1) , Bluetooth , Wi-Fi , NFC |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
5G frequency band | 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
SIM card type | Dual SIM |
Battery capacity | 4500 mAh |
Product type | Dual SIM smartphone |
Highlights & Details
- 17.5 cm (6.9 inch) display, 3040 x 1440 p
- Octa Core CPU (8 x 2.73 GHz, 2.5 GHz, 2.0 GHz)
- 256 GB internal memory (microSD card)
- Android™ 10
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones