Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone 256 GB 6.9 inch (17.5 cm) Dual SIM Android™ 10 White

  • Item no.: 2299798
  • Manufacturer no.: SM-N986BZWGEUB
  • EAN: 8806090685651

Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone White

  • Item no.: 2299798
  • Manufacturer no.: SM-N986BZWGEUB
  • EAN: 8806090685651

Samsung Galaxy Note 20 Ultra 5G Dual SIM smartphone White

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.5 GHz , 2.0 GHz
Display (cm) 17.5 cm
Screen size diagonal (inches) 6.9 inch
Display resolution 3040 x 1440 p
Display resolution mode WQHD+
Resolution of built-in camera 108 MP , 12 MP , 12 MP
Front camera resolution 10 MP
Memory capacity 256 GB
Memory card slots microSD card
RAM
12 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
GSM frequency 800 MHz , 850 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Super AMOLED , Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC , QI charging , Dustproof , Waterproof
Contract None
Colour White
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 77.2 mm
Height 164.8 mm
Depth 8.1 mm
Weight 208 g
Interfaces USB-C™ USB 3.2 (Gen 1) , Bluetooth , Wi-Fi , NFC
Rechargeable battery technology Li-ion
IP rating
IP68
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz
SIM card type
Dual SIM
Battery capacity 4500 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.5 GHz , 2.0 GHz
Display (cm) 17.5 cm
Screen size diagonal (inches) 6.9 inch
Display resolution 3040 x 1440 p
Display resolution mode WQHD+
Resolution of built-in camera 108 MP , 12 MP , 12 MP
Front camera resolution 10 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones