Samsung Galaxy S20 Ultra Dual SIM smartphone 128 GB 6.9 inch (17.5 cm) Hybrid slot Android™ 10 Grey

  • Item no.: 2236577
  • Manufacturer no.: SM-G988BZADEUB
  • EAN: 8806090311369

Samsung Galaxy S20 Ultra Dual SIM smartphone Grey

  • Item no.: 2236577
  • Manufacturer no.: SM-G988BZADEUB
  • EAN: 8806090311369

Samsung Galaxy S20 Ultra Dual SIM smartphone Grey

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.6 GHz , 2.0 GHz
Display (cm) 17.5 cm
Screen size diagonal (inches) 6.9 inch
Display resolution 3200 x 1440 p
Display resolution mode HD+
Resolution of built-in camera 108 MP , 12 MP , 12 MP
Front camera resolution 40 MP
Memory capacity 128 GB
Memory card slots microSD card
RAM
12 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , HSUPA , UMTS , EDGE , GPRS , WiFi
Features AMOLED , Fingerprint scanner , Face recognition , Gorilla Glass 6 , NFC , QI charging
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 25 h
Width 76 mm
Height 166.7 mm
Depth 8.8 mm
Weight 220 g
Interfaces USB-C™ , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , NFC
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz , 3500 MHz , 3700 MHz
Type Galaxy S20 Ultra 5G
SIM card type
Hybrid slot
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.73 GHz , 2.6 GHz , 2.0 GHz
Display (cm) 17.5 cm
Screen size diagonal (inches) 6.9 inch
Display resolution 3200 x 1440 p
Display resolution mode HD+
Resolution of built-in camera 108 MP , 12 MP , 12 MP
Front camera resolution 40 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones