Samsung Galaxy S23+ 5G smartphone 512 GB 16.8 cm (6.6 inch) Cream Android™ 13 Dual SIM
Take the pictures of your life. Do you want to capture and share special moments in their entire fascination? And that's it! With the legendary camera of the new Galaxy S23+ you can get the best out of the moment even at night and make impressive pho…
Take the pictures of your life. Do you want to capture and share special moments in their entire fascination? And that's it! With the legendary camera of the new Galaxy S23+ you can get the best out of the moment even at night and make impressive pho…
Take the pictures of your life. Do you want to capture and share special moments in their entire fascination? And that's it! With the legendary camera of the new Galaxy S23+ you can get the best out of the moment even at night and make impressive photos and videos - Wow factor included! But that's not all. The new Snapdragon processor brings your gaming experience to the next level and conjures up smooth graphics on your display. Your next high score is waiting for you! And thanks to the persistent battery, there are enough power reserves to enjoy your further entertainment program after intensive gaming. As you can see, there is a lot in the new Galaxy S23+. Everything you need to make the most of your special moments.
This text is machine translated.
Highlights & Details
- 16.8 cm (6.6 inch) display, 2340 x 1080 Pixel
- Qualcomm® Snapdragon CPU (8 x 3.36 GHz, 2.8 GHz, 2.0 GHz)
- 512 GB internal memory ()
- Android™ 13
Facts
- The camera: Incredible. 50 MP resolution for detailed photos even in the darkThe performance: Legendary. Smooth gaming with Samsung's fastest processor yetThe design: Iconic. Particularly durable and colorfully inspired by nature16.65 cm (6.6 inch) Dynamic AMOLED Infinity-O Display8 GB RAM and 512 GB internal memory
Delivery
- Samsung Galaxy S23
- Battery Li-Ion with 4,700 mAh, permanently installed
- Data cable (type C)
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone SE
- IPhone 13 Mini
- iPhone 14 Pro Max
- iPhone (red)
- Motorola smartphone
- Outdoor smartphone
- Samsung smartphone
- Big button smartphone
- Realme
- Doro smartphone
- iPhone 14 Plus
- Gigaset smartphone
- CAT mobile phones
- iPhone (128GB)
- Android smartphone
- Apple iPhones
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- Dual SIM smartphone
- Waterproof smartphones
- IPhone 13
- Google Pixel 2
- iPhone 14
- iPhone 12
- iPhone (64GB)
- iPhone 5G
- Samsung Galaxy S22
- 5.5" smartphone