Samsung Galaxy Tab 4 WiFi 16 GB Black Android 25.7 cm (10.1 inch) 1.2 GHz Android™ 4.4 1280 x 800 p
The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …
- Warranty: 24 months
- Manufacturer: Samsung
The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab 4 |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display resolution | 1280 x 800 p |
Processor cores (No.) | 4 x |
CPU speed | 1.2 GHz |
RAM type | DDR3 RAM |
Memory capacity | 16 GB |
Storage media | eMMC |
Memory card slots | microSD card (up to 64 GB) |
---|---|
Operating system (Version) | Android™ 4.4 |
Features | Wi-Fi , GPS |
Mobile internet | WiFi |
Bluetooth | 4.0 |
NFC (Near field communication) | No |
Built-in GPS | Yes |
Phone function | No |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n |
Colour | Black |
Width | 177 mm |
Height | 244 mm |
Depth | 8 mm |
Weight | 495 g |
Bluetooth | Yes |
Series (tablet PCs) | Galaxy Tab 4 |
CPU type | Quad Core |
Documents & Downloads
Samsung Galaxy Tab 4 10.1 WiFi black
The Tablet for the whole family.
With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos and videos. Also documents, presentations, and spreadsheets can on the large, brilliant display
Considered to be comfortable. For further comfort Multi window in which two applications in parallel is displayed and can be used. Due to the low weight, the
Sleek design and the non-slip back is the Galaxy Tab 4 10.1 securely in your hand and on the go can be easily stowed away.
This text is machine translated.
Highlights & Details
- 25.7 cm (10.1") HD Multitouch Display (1280 x 800 Pixel)
- Processor: 1.2 GHz quad-core; 1.5 GB DDR3-RAM
- Storage capacity: 16 GB eMMC (expandable via MicroSD cards up to 64 GB)
- 3.2 Megapixel Back & 1.3 Megapixel front camera
- Multi-user mode (up to 8 users with their own user interface)
- Operating system: Android™ 4.4.2 Kitkat ®
Facts
- Data transfer: WLAN 802.11a/b/g/n (2.4 and 5 GHz), Wi-Fi Direct™, DLNA™, screen-mirroring, GPS-function/GlONASS · Battery: Internet (WLAN), up to 10 hours of music playback up to 208 hours, video playback up to 10 hours. · Built-in digital camera: 4 x digital zoom · Organiser: S Planner, Memo, calculator, world clock, timer
- Alarm.
Delivery
- Samsung Galaxy Tab 4 WiFi black
- Mains adapter/charger
- Data Cables
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets