Samsung Galaxy Tab Active 2 Android 20.3 cm (8 inch) GSM/2G, UMTS/3G, LTE/4G Black 1.6 GHz Android™ 9.0 1280 x 800 p

  • Item no.: 1613461
  • Manufacturer no.: SM-T395NZKADBT
  • EAN: 8806088990125

Robust designStay connected with your thoughts in your work, not at the repair costs. The solid workmanship of the Galaxy Tab Active 2 provides for a non-slip grip, even in difficult environments, such as construction sites. The durable protective co…

  • Item no.: 1613461
  • Manufacturer no.: SM-T395NZKADBT
  • EAN: 8806088990125

Robust designStay connected with your thoughts in your work, not at the repair costs. The solid workmanship of the Galaxy Tab Active 2 provides for a non-slip grip, even in difficult environments, such as construction sites. The durable protective co…

Product type Android
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties Multi-touch , Colour TFT/LCD
Display resolution 1280 x 800 p
Display format 16:9
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
3 GB
Storage media 16 GB built-in
Memory card slots microSD card (up to 256 GB)
Operating system (Version) Android™ 9.0
Features Glonass , GPS , Wi-Fi / LTE (4G) , IP certified , Waterproof
Mobile internet GSM/2G , UMTS/3G , LTE/4G
Bluetooth 4.2
NFC (Near field communication) Yes
Built-in GPS Yes
SIM card type Nano SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Interfaces microSD , USB-C™ USB 2.0
Colour Black
Width 214.7 mm
Height 127.6 mm
Depth 9.9 mm
Weight 419 g
Bluetooth Yes
Series (tablet PCs) Galaxy Tab Active
CPU type Octa Core

Technical data

Product type Android
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties Multi-touch , Colour TFT/LCD
Display resolution 1280 x 800 p
Display format 16:9
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
3 GB
Storage media 16 GB built-in

Frequently bought together

Similar products

See and discover other items from category Android Tablets