Samsung Galaxy Tab Active 3 LTE Android 20.3 cm (8 inch) 64 GB GSM/2G, UMTS/3G, LTE/4G, WiFi Black 2.700 GHz
In everyday work, harsh conditions such as rain, mud, Splash water and dust of mobile work devices have nothing to do with the Samsung Galaxy Tab Active 3 is reliable and flexible to use even under such challenges Productivity is supported thanks to …
- Warranty: 24 months
- Manufacturer: Samsung
In everyday work, harsh conditions such as rain, mud, Splash water and dust of mobile work devices have nothing to do with the Samsung Galaxy Tab Active 3 is reliable and flexible to use even under such challenges Productivity is supported thanks to …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Display (cm) | 20.3 cm |
---|---|
Screen size diagonal (inches) | 8 inch |
Display resolution mode | WUXGA |
Display properties | Touch display |
Display resolution | 1920 x 1200 p |
Display format | 16:10 |
CPU | Exynos 9810 |
Processor cores (No.) | 8 x |
CPU speed | 2.700 GHz |
RAM | 4 GB |
RAM type | LPDDR4X |
---|---|
Memory clock speed | 1.794 MHz |
Memory capacity | 64 GB |
Memory card slots | microSD Karte (up to 1 TB) |
Front camera resolution | 5 MP |
Resolution of built-in camera | 13 MP |
Features | incl. pen , Dustproof , Sprayproof , Wi-Fi / LTE (4G) , IP certified |
Bluetooth | 5.0 |
Mobile internet | GSM/2G , UMTS/3G , LTE/4G , WiFi |
NFC (Near field communication) | Yes |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Phone function | Yes |
SIM card type | Nano SIM |
SIM card type | Single SIM |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 2100 MHz , 1900 MHz , 850 MHz , 900 MHz |
LTE frequency | 2600 MHz , 2100 MHz , 1900 MHz , 1800 MHz , 850 MHz , 900 MHz , 700 MHz , 800 MHz , 2300 MHz |
US DoD Military Standards | MIL-STD-810G |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Colour | Black |
Width | 213.8 mm |
Height | 126.8 mm |
Depth | 9.9 mm |
Weight | 429 g |
Operating time (max.) | 28 h |
Software included | KNOX Suite (1 year free) |
Product type | Android |
Operating system (Version) | Android™ 10 |
Rechargeable battery technology | Li-ion |
Type | Galaxy Tab Active 3 |
Battery capacity | 5050 mAh |
Samsung T575N Galaxy Tab Active 3 LTE
In everyday work, harsh conditions such as rain, mud, Splash water and dust of mobile work devices have nothing to do with the Samsung Galaxy Tab Active 3 is reliable and flexible to use even under such challenges Productivity is supported thanks to the extensive equipment of the Samsung Galaxy Tab Active 3 so that important notes can be directly supported, for example, with the help of the S Pen included in the delivery during site visits The Galaxy Tab Active 3 can be connected wirelessly to a compatible monitor by using Samsung Wireless DEX, so it can work almost as if on a computer.
All Enterprise Edition models include free 5 for one year As well as in the second year the Knox Suite is discounted by 50 A new end-to-end solution with four services 6 For mobile security
KNOX Suite enables IT administrators to manage the fleet of devices, ensuring that all devices are ready to use, pre-configured, and protected with the Knox security platform from the first power-on.
Versatile stylus S Pen
The included and pressure-sensitive S Pen turns the Galaxy Tab Active 3 into a digital notebook. In this way, information can be recorded by hand or ideas can be sketched out. The function Screen Off Memo also works when the display is switched off. In addition, the S Pen enables simple and convenient operating options.
Operate with gloves
There are many opportunities to wear gloves. On the Galaxy Tab Active 3, gloves can be put on to operate the device. In addition, the Galaxy Tab Active 3 can be conveniently operated via mechanical function keys or the S Pen.
Replaceable rechargeable battery
A long battery life is achieved by the high battery capacity of 5 050 mAh in addition, the Galaxy Tab Active 3 can be operated without a battery by connecting a charger, for example during a car drive. This has the advantage that the battery is not strained even during continuous operation and the associated heat development.
CAR integration
Truck drivers can get access to the electronic log book, navigation system, e-mail, calendar and messanger with devices installed in the vehicle. Due to its robustness
The Galaxy Tab Active 3 can also be used outside the vehicle, for example, to document deliveries.
Strong main and front camera
The main camera of the Galaxy Tab Active 3 masters difficult conditions with little light, no matter whether in the office or in business use. For this purpose, it has not only an integrated flash, but also a bright aperture for bright, as well as thanks to 13 megapixels for detailed recordings. For video chats or selfies, there is an additional front camera with 5 megapixels available.
This text is machine translated.
Highlights & Details
- Display: 20.3 cm 8 inch (1920 x 1200 p)
- CPU: (8 x 2.700 GHz); 4 GB LPDDR4X
- Memory size: 64 GB (microSD Karte (up to 1 TB))
- incl. pen, Dustproof, Sprayproof, Wi-Fi / LTE (4G), IP certified
- Operating system: Android™ 10
Facts
- Business tablet with 8 inch (20.31 cm)
- robust for harsh working conditions: Dust and water-proof according to IP68 1 as well
- as drop-resistant according to MIL STD 810G 2 flexible: Changeable battery, quick charging function, GPS, power supply possible without battery
- productive: S Pen, Samsung Dex, WiFi 6, NFC (mPOS ), Google AR Core
Delivery
- Protective cover
- S Pen
- Charging adapter (15W)
- Data Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Tablets, Pro Tablets