Samsung Galaxy Tab Active Pro Android 25.7 cm (10.1 inch) 64 GB WiFi Black 1.7 GHz Qualcomm® Snapdragon Android™ 9.0 192

  • Item no.: 2182220
  • Manufacturer no.: SM-T540NZKADBT
  • EAN: 8806090170768

Design mobile business processesThe Galaxy Tab Active Pro is specially designed for use in harsh environmental conditions due to its effective impact protection, wind and rain resistance as well as resistance to extreme temperatures, the tablet is su…

  • Item no.: 2182220
  • Manufacturer no.: SM-T540NZKADBT
  • EAN: 8806090170768

Design mobile business processesThe Galaxy Tab Active Pro is specially designed for use in harsh environmental conditions due to its effective impact protection, wind and rain resistance as well as resistance to extreme temperatures, the tablet is su…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab Active
Display resolution mode Full-HD+
Display properties TFT
Display resolution 1920 x 1200 p
CPU Qualcom SDM670
CPU series Qualcomm® Snapdragon
Processor/type SDM670
Processor cores (No.) 8 x
CPU speed 1.7 GHz
Turbo frequency (max.) 2 GHz
RAM
4 GB
RAM type LPDDR4-RAM
Memory capacity 64 GB
Front camera resolution 8 MP
Resolution of built-in camera 13 MP
Features incl. pen , IP certified , Dustproof , Waterproof , Dockable
Bluetooth 5.0
Mobile internet WiFi
NFC (Near field communication) Yes
Built-in Glonass Yes
Built-in GPS Yes
No. of USB 3.0 ports 1 x
Interfaces USB-C™
Colour Black
Width 243.5 mm
Height 170.2 mm
T 9.9 mm
Weight 653 g
Product type Android
Operating system (Version) Android™ 9.0

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab Active
Display resolution mode Full-HD+
Display properties TFT
Display resolution 1920 x 1200 p
CPU Qualcom SDM670
CPU series Qualcomm® Snapdragon
Processor/type SDM670
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets