Samsung Galaxy Tab S6 Android 26.7 cm (10.5 inch) 128 GB WiFi Grey 2.8 GHz Qualcomm® Snapdragon Android™ 9.0 2560 x 1600

  • Item no.: 2158754
  • Manufacturer no.: SM-T860NZAADBT
  • EAN: 8806090079238

Power meets performanceWant to be productive and fun everywhere with your tablet? With the Galaxy Tab S6 you can do a lot of things very easily and enjoy great multimedia entertainment. The Samsung High End device is so slim and light that you can al…

  • Item no.: 2158754
  • Manufacturer no.: SM-T860NZAADBT
  • EAN: 8806090079238

Power meets performanceWant to be productive and fun everywhere with your tablet? With the Galaxy Tab S6 you can do a lot of things very easily and enjoy great multimedia entertainment. The Samsung High End device is so slim and light that you can al…

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , Colour
Display resolution 2560 x 1600 p
Display format 16:10
CPU Qualcomm® Snapdragon 855
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.8 GHz
RAM
6 GB
RAM type LPDDR4-RAM
Memory clock speed 1866 MHz
No. of graphics cards 1
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 8 MP
Resolution of built-in camera 13 MP
Features Fingerprint sensor , Glonass , GPS , incl. pen , Wi-Fi
Bluetooth 5.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass Yes
Built-in GPS Yes
Phone function No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Card reader , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Grey
Width 159.5 mm
Height 244.5 mm
T 5.7 mm
Weight 420 g
Operating time (max.) 9 h
Product type Android
Operating system (Version) Android™ 9.0
Battery capacity 3400 mAh

Technical data

Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution mode WQXGA
Display properties Multi-touch , Colour
Display resolution 2560 x 1600 p
Display format 16:10
CPU Qualcomm® Snapdragon 855
CPU series Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.8 GHz

Frequently bought together

Similar products

See and discover other items from category Android Tablets