Samsung Galaxy Tab S6 Lite LTE/4G, WiFi 64 GB Blue Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Samsung Exynos Android™
High-quality metal housing combined with a simple, elegant designVersatile stylus S Pen includedDual Speaker Tuned by AKG and Dolby Atmos deliver rich soundSeamless connectivity and integration into an existing device environmentDo more, do lessAre y…
- Warranty: 24 months
- Manufacturer: Samsung
High-quality metal housing combined with a simple, elegant designVersatile stylus S Pen includedDual Speaker Tuned by AKG and Dolby Atmos deliver rich soundSeamless connectivity and integration into an existing device environmentDo more, do lessAre y…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab S6 Lite |
Display (cm) | 26.4 cm |
Screen size diagonal (inches) | 10.4 inch |
Display properties | Multi-touch |
Display resolution | 2000 x 1200 p |
Display resolution mode | WUXGA+ |
Display format | 16:10 |
CPU | Exynos 9611 |
CPU series | Samsung Exynos |
Processor/type | 9611 |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.3 GHz , 1.7 GHz |
RAM | 4 GB |
RAM type | LPDDR4X |
Memory clock speed | 2133 MHz |
Memory capacity | 64 GB |
Memory card slots | microSD card |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Operating system (Version) | Android™ 10 |
Features | Glonass , GPS , incl. pen , Wi-Fi / LTE (4G) |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 5.0 |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Phone function | Yes |
SIM card type | Nano SIM |
SIM card type | Single SIM |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth |
Colour | Blue |
Width | 154.3 mm |
Height | 244.5 mm |
Depth | 7 mm |
Weight | 467 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 7.040 mAh |
Series (tablet PCs) | Galaxy Tab S6 Lite |
Samsung Galaxy Tab S6 Lite
- High-quality metal housing combined with a simple, elegant design
- Versatile stylus S Pen included
- Dual Speaker Tuned by AKG and Dolby Atmos deliver rich sound
- Seamless connectivity and integration into an existing device environment
Do more, do less
Are you looking for a powerful addition to your equipment, which can offer you comfortable possibilities in many situations? Here's the Galaxy Tab S6 Lite LTE! It shows his strengths in situations where you want to be creative or productive. Use it on the couch at home just as you do on the road to capture your ideas or information. With the supplied stylus S Pen, the Galaxy Tab S6 Lite LTE becomes your digital drawing board when you experience your creativity, create sketches, drawings and edit photos. Also say adé about paper-based paper management and use it at university or at work to digitally record information and protocols. Then you can edit them right on the Galaxy Tab S6 Lite LTE and create documents for archiving or sharing. Even if you want to relax, all you need to do is grab the Galaxy Tab S6 Lite LTE to enjoy music, videos, games, surf the web, shop, stay in touch with friends and family, or use your favorite apps.
Conspicuously inconspicuous
The class of the Galaxy Tab S6 Lite LTE is not only visible when you look at its slim design, the slim display frame and the two fashionable colors. You can also feel it when the metal case is in your hand. You'll also notice that despite the large display, the Galaxy Tab S6 Lite LTE is surprisingly light and compact, so you can easily stow it away and take it where you want to use it.
A functional giant
Imagine you have a pen that lets you just decide which color to use. And also whether it should act like a pencil, ballpoint pen, marker or brush. Imagine that you can simply magnetically attach this pen to your Galaxy Tab S6 Lite LTE so you can always carry it with you. Then you have an idea of what the S Pen can do for you.
Immerse yourself in the sound
What would be the brilliant display of videos and games on the display of the Galaxy Tab S6 Lite LTE without a suitable sound experience? Right, there would be something missing. Therefore, the dual speakers, developed by the sound professionals of AKG, provide for a rich sound with the Galaxy Tab S6 Lite LTE. Together with Dolby Atmos, you can even create a surround sound world. Of course, even if the display remains off and you just want to enjoy music.
Practical interaction
The Galaxy Tab S6 Lite LTE can connect to your other compatible devices. You can use it to answer calls, even if your smartphone is in another room. Or play music from your tablet on your sound system and other devices. There is also a feature to share files easily and simultaneously with devices close to parts. Together with SmartThings, the Galaxy Tab S6 Lite LTE can even become a central hub for your smart home, if you control light or heating via it.
This text is machine translated.
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 p) WUXGA+ Multi-touch
- CPU: Samsung Exynos 9611
- (4 x 2.3 GHz, 1.7 GHz)
- RAM: 4 GB LPDDR4X 2133 MHz
- Memory size: 64 GB microSD card
- Glonass, GPS, incl. pen, Wi-Fi / LTE (4G)
- OS: Android™ 10
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets