Samsung Galaxy Tab S7 WiFi 128 GB Black Android 27.9 cm (11 inch) 3.09 GHz, 2.4 GHz, 1.8 GHz Qualcomm® Snapdragon Androi
Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7 Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh ra…
- Warranty: 24 months
- Manufacturer: Samsung
Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7 Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh ra…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab S7 |
Display (cm) | 27.9 cm |
Screen size diagonal (inches) | 11 inch |
Display resolution | 2560 x 1600 p |
Display resolution mode | WQXGA |
CPU | 865 Plus (SM8250-2-AB) |
CPU series | Qualcomm® Snapdragon |
Processor/type | 865 Plus |
Processor cores (No.) | 8 x |
CPU speed | 3.09 GHz , 2.4 GHz , 1.8 GHz |
---|---|
RAM | 6 GB |
Memory capacity | 128 GB |
Memory card slots | microSD card |
Resolution of built-in camera | 13 MP , 5 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 10 |
Features | Glonass , GPS , incl. pen , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
NFC (Near field communication) | No |
Phone function | No |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Colour | Black |
Width | 165.3 mm |
Height | 253.8 mm |
Depth | 6.3 mm |
Weight | 498 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 8000 mAh |
Operating time (max.) | 15 h |
Samsung T870N Galaxy Tab S7 GB Wi-Fi (Mystic Black)
Make more of your time.
Great for working, great for gamen: The new Galaxy Tab S7 Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh rate of 120 Hz for flicker-free games.
Its four speakers with Dolby Atmos technology and Sound by AKG wrap you in a warm sound carpet with their surround sound. And the current S Pen can make you feel as if you were drawing or writing on paper with a real pen. And tap with the optional Book Cover Keyboard. Together with Samsung DEX you have almost everything was needed, in order to leave the PC switched off. All the more so if you use the many multitasking functions. The new Galaxy Tab S7 Wi-Fi – a true multi-talent.
This text is machine translated.
Highlights & Details
- - 11" (27.81 cm) LTPS 120 Hz display. Large format, gigantic for gamers
- - 13 + 5 megapixel main camera and 8 megapixel front camera
- - 128 GB internal memory, 6 GB RAM
- - Android 10
- - S Pen inbox. Current S Pen for productive and creative
- - Quad speaker system. Sound by AKG meets surround sound by Dolby Atmos
- - multi-functional use – from tablet to PC in the No time at all
- This text is machine translated.
Facts
- - 11" (27.81 cm) LTPS 120 Hz display. Large format, gigantic for gamers
- - 13 + 5 megapixel main camera and 8 megapixel front camera
- - 128 GB internal memory, 6 GB RAM
- - Android 10
- - S pen inbox. Current S Pen for productive and creative
- - Quad speaker system. Sound by AKG meets surround sound by Dolby Atmos
- - multi-functional use – from tablet to PC in the No time at all
Delivery
- Samsung T870N Galaxy Tab S7 128 GB Wi-Fi
- - rechargeable battery (built-in)
- - S Pen
- - Charging adapter (15 W)
- - Data cable
- - Slot tool
- - Quick start guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets