Samsung Galaxy Tab S7+ WiFi 256 GB Silver Android 31.5 cm (12.4 inch) 3.09 GHz, 2.4 GHz, 1.8 GHz Qualcomm® Snapdragon An
Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7+ Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh r…
- Warranty: 24 months
- Manufacturer: Samsung
Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7+ Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh r…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab S7+ |
Display (cm) | 31.5 cm |
Screen size diagonal (inches) | 12.4 inch |
Display properties | Backlit , Touch display |
Display resolution | 2800 x 1752 p |
Display resolution mode | WQXGA+ |
Display format | 16:10 |
CPU | 865 Plus (SM8250-2-AB) |
CPU series | Qualcomm® Snapdragon |
Processor/type | 865 Plus |
---|---|
Processor cores (No.) | 8 x |
CPU speed | 3.09 GHz , 2.4 GHz , 1.8 GHz |
RAM | 8 GB |
Memory capacity | 256 GB |
Memory card slots | microSD card |
Resolution of built-in camera | 13 MP , 5 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 10 |
Features | Glonass , GPS , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
NFC (Near field communication) | No |
Built-in Glonass | Yes |
Built-in GPS | Yes |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Colour | Silver |
Width | 185 mm |
Height | 285 mm |
Depth | 5.7 mm |
Weight | 575 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 10090 mAh |
Operating time (max.) | 14 h |
Samsung T970N Galaxy Tab S7+ GB Wi-Fi (Mystic Silver)
Make more of your time.
Great for working, great for gamen: The new Galaxy Tab S7+ Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh rate of 120 Hz for flicker-free games.
Its four speakers with Dolby Atmos technology and Sound by AKG wrap you in a warm sound carpet with their surround sound. And the current S Pen can make you feel as if you were drawing or writing on paper with a real pen. And tap with the optional Book Cover Keyboard. Together with Samsung DEX you have almost everything was needed, in order to leave the PC switched off. All the more so if you use the many multitasking functions. The new Galaxy Tab S7+ Wi-Fi – a true multi-talent.
This text is machine translated.
Highlights & Details
- Display: 31.5 cm 12.4 inch (2800 x 1752 p) WQXGA+ Backlit, Touch display
- CPU: Qualcomm® Snapdragon 865 Plus (8 x 3.09 GHz, 2.4 GHz, 1.8 GHz)
- RAM: 8 GB
- Memory size: 256 GB microSD card
- Glonass, GPS, Wi-Fi
- OS: Android™ 10
Facts
- - 31.5 cm (12.4 inch) Super AMOLED display with 120 Hz. Large format, gigantic for gamers
- - 13 + 5 megapixel main camera and 8 megapixel front camera
- - 256 GB internal memory, 8 GB RAM
- - Android 10
- - S pen inbox. Current S Pen for productive and creative
- - Quad speaker system. Sound by AKG meets surround sound by Dolby Atmos
- - multi-functional use – from tablet to PC in the No time at all
Delivery
- Samsung T970N Galaxy Tab S7+ 256 GB Wi-Fi
- - rechargeable battery (built-in)
- - S Pen
- - Charging adapter (15 W)
- - Data cable
- - Slot tool
- - Quick start guide
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets