Samsung HW-R530 Soundbar Black Bluetooth, incl. cordless subwoofer, USB, Wall brackets

  • Item no.: 1969508
  • Manufacturer no.: HW-R530/ZG
  • EAN: 8801643796266

Let yourself be carried away by the events as if you were there live. The soundbar fills the room with dynamic, full sound.

This text is machine translated.

  • Item no.: 1969508
  • Manufacturer no.: HW-R530/ZG
  • EAN: 8801643796266

Let yourself be carried away by the events as if you were there live. The soundbar fills the room with dynamic, full sound.

This text is machine translated.

Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 290 W
Frequency range 42 - 20000 Hz
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black
Width 904 mm
Height 55 mm
T 80 mm
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 290 W
Frequency range 42 - 20000 Hz
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black

Frequently bought together

Similar products

See and discover other items from category Soundbars