Samsung LS27AM504NUXEN LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 8 ms HDMI™, Wi-Fi, Bluetooth VA LCD
Wireless DEX provides a complete PC experience without a PC. Use productivity apps for video conferencing, reading documents, or browsing the web - all you need is your monitor and smartphone. To view photos or movies on the big screen, simply tap th…
- Warranty: 24 months
- Manufacturer: Samsung
Wireless DEX provides a complete PC experience without a PC. Use productivity apps for video conferencing, reading documents, or browsing the web - all you need is your monitor and smartphone. To view photos or movies on the big screen, simply tap th…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LCD |
Response time | 8 ms |
Brightness | 250 cd/m² |
Hor. viewing angle | 178 ° |
---|---|
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , Wi-Fi , Bluetooth |
No. of HDMI ports | 2 x |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 38 kWh/year |
Width | 615.5 mm |
Height | 455.4 mm |
Depth | 193.5 mm |
Weight | 5 kg |
Dim | (W x H x D) 615.5 x 455.4 x 193.5 mm |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.6 cm |
smart monitor S27AM504NU
Wireless DEX provides a complete PC experience without a PC. Use productivity apps for video conferencing, reading documents, or browsing the web - all you need is your monitor and smartphone. To view photos or movies on the big screen, simply tap the monitor with your smartphone via Tap-View.
This text is machine translated.
Highlights & Details
- Voice control via Bixby;
- Integrated WLAN and Bluetooth
- Entertainment Hub with smart apps (Tizen)
- Screen Mirroring, TapView, DEX, AirPlay)
Delivery
- Incl. Power cable
- HDMI Cables
- Remote control
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors