Samsung MLCC 100nF 0402 25V X7R 10% Ceramic capacitor SMD 0402 0.1 µF 25 V 10 % (L x W) 1 mm x 0.5 mm 10000 pc(s) Tape o

  • Item no.: 1715318
  • Manufacturer no.: CL05B104KA5NNNC   
  • EAN: 2050005534473

Samsung CL05B104KA5NNNC    Ceramic capacitor 10000 pc(s)

  • Item no.: 1715318
  • Manufacturer no.: CL05B104KA5NNNC   
  • EAN: 2050005534473

Samsung CL05B104KA5NNNC    Ceramic capacitor 10000 pc(s)

Packaging type Tape on Full reel
Nominal voltage 25 V
Tolerance ± 10 %
Length 1 mm
Width 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 10000 pc(s)
Material Ceramic
Type 0402
Type SMD
Type MLCC 100nF 0402 25V X7R 10%
Capacity (elec.) 0.1 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape on Full reel
Nominal voltage 25 V
Tolerance ± 10 %
Length 1 mm
Width 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 10000 pc(s)
Material Ceramic
Type 0402

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors