Samsung Mobile phone battery Compatible with (mobile phones): Samsung Galaxy Note 3 3200 mAh

  • Item no.: 1534710
  • Manufacturer no.: EB-B800BEBEC
  • EAN: 8806085790292

If necessary, more battery powerOur exclusive for Samsung Smartphones developed lithium-ion battery provides longer battery life and has proven in extensive tests and certification processes, such as safe and reliable it is. Treat yourself on long tr…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Mobile phone battery
Technology Li-ion
Capacity 3200 mAh
Compatible with Samsung
Compatible with Samsung Galaxy Note 3
OEM battery type EB-B800B
Colour White
Width 53.5 mm
Height 80 mm
Length 5.4 mm
Weight 53.65 g

Technical data

Category Mobile phone battery
Technology Li-ion
Capacity 3200 mAh
Compatible with Samsung
Compatible with Samsung Galaxy Note 3
OEM battery type EB-B800B
Colour White
Width 53.5 mm
Height 80 mm
Length 5.4 mm

See and discover other items from category Mobile Phone Batteries