Samsung Odyssey C49G94TSSR LCD 124.5 cm (49 inch) EEC G (A - G) 5120 x 1440 p 1 ms HDMI™, DisplayPort, Headphone jack
Dive into your gameThe G9 is the first gaming monitor worldwide with a resolution of 5120 x 1440 and a refresh rate of 240 Hz.Please update the graphics card to the latest version to enable 240 Hz refresh rate and 5120 x 1440 resolution.sharp, sharpe…
Dive into your gameThe G9 is the first gaming monitor worldwide with a resolution of 5120 x 1440 and a refresh rate of 240 Hz.Please update the graphics card to the latest version to enable 240 Hz refresh rate and 5120 x 1440 resolution.sharp, sharpe…
Samsung Odyssey C49G94TSSR LCD
Dive into your game
The G9 is the first gaming monitor worldwide with a resolution of 5120 x 1440 and a refresh rate of 240 Hz.
Please update the graphics card to the latest version to enable 240 Hz refresh rate and 5120 x 1440 resolution.
sharp, sharper
The superior QLED technology produces particularly lively pictures through its realistic shades and color shades. This allows you to enjoy game scenes with high accuracy down to the smallest detail.
Infinity Core Lighting design
Choose your favorite color and change the style of your monitor. In addition, you can choose between five striking color modes, which give the monitor and your environment a personal touch.
All-in-one screen
Play and work at the same time: The ultra-wide 49" curved panel with a 32:9 aspect ratio offers enough space for several applications. Thanks to the Easy Setting Box software, you can easily divide your workplace into several areas and thus simultaneously zoom, make settings on your streaming software and keep an eye on the chat. And all this on one monitor.
One screen, two pictures
Play, stream and chat at the same time: PBP lets you see two sources at the same time in their native resolution. You can also use PIP to scale the size of the second source up to 25% of the screen. Moreover, the screen can be easily split with Samsung's Easy Setting Box SW software.
One screen to rule them all
Win with the right setting: The screen is fully compatible with VESA standard monitor arms, allowing it to be conveniently positioned in the optimum position. You can also easily connect your favorite devices via several easily accessible ports.
This text is machine translated.
Highlights & Details
- Screen size 124.5 cm (49 inch) , 5120 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB 3.2 1st Gen (USB 3.0);Height adjustable, Tiltable, Headphone jack, Swivelling, VESA Mount 100 x 100 mm
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- PC monitor 27"
- Gaming PC monitors
- Pivoting monitor
- LED monitor
- BenQ monitor
- LCD monitor
- Asus monitor
- 49" monitor
- USB-C monitor
- HDMI monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Iiyama monitor
- Dell monitor
- 4K monitor
- UHD monitor
- PC curved monitor
- Samsung monitor
- 34" monitor
- PC monitor 24"
- 27" BenQ
- IPS panel
- Ultrawide Monitors