Samsung S24D330H LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA AH-IPS LCD
Extremely fast response time of just 1 ms!Your Samsung monitor can be due to a faster response time of a millisecond the voltage of action films, games and sports can easily handle. You experience even the fastest movements on the screen clear and sm…
- Warranty: 24 months
- Manufacturer: Samsung
Extremely fast response time of just 1 ms!Your Samsung monitor can be due to a faster response time of a millisecond the voltage of action films, games and sports can easily handle. You experience even the fastest movements on the screen clear and sm…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | AH-IPS LCD |
Display type | LED backlit |
Response time | 1 ms |
Brightness | 250 cd/m² |
---|---|
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | HDMI™ , VGA |
No. of MiniDPs | 0 x |
No. of DisplayPort | 0 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 23 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 34 kWh/year |
Width | 569 mm |
Height | 417 mm |
Depth | 197 mm |
Weight | 4.4 kg |
Dim | (W x H x D) 569 x 417 x 197 mm |
Range of uses | Gaming |
Features | Full HD |
Wall mounting option | No |
Samsung S24D 330 full-HD Monitor
Extremely fast response time of just 1 ms!
Your Samsung monitor can be due to a faster response time of a millisecond the voltage of action films, games and sports can easily handle. You experience even the fastest movements on the screen clear and smooth without motion blur, tremor or ghost images. There are no delays while playing the game, so you won't be left, when it is required.
Experience the deeper black tones in the game mode
The game mode optimizes the screen colors and contrast and ensures that the ultimate insight into your game scenes.
You save power and protect the environment with this environmentally friendly monitor
• Eco Saving Plus: the power-saving technology reduces the brightness of the screen for more energy efficiency. In addition to the two standard manual settings (min. at 25% and max. at 50%) there is now a brand new car setting, which an energy reduction of up to 10% based on the lighting of the black screen areas. The brightness of the screen changes fluently and saves energy.
• PVC-free: The screen mechanisms and circuits have been processed without PVC, in order to build an environmental-friendly device at a lower environmental impact.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, VGA
- Full HD
Delivery
- Power supply unit
- Power cord
- Signal cable (D-Sub)
- CD (software/driver/manual).
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors