Samsung S24E450BL LED 59.9 cm (23.6 inch) 1920 x 1080 p Full HD 5 ms DVI, VGA TN LED

  • Item no.: 1425114
  • Manufacturer no.: LS24E45KBL/EN
  • EAN: 8806086923712

Clear image quality with fast response time Fast response time of 5 ms: experience even fast movements on the screen clearly and liquid with less motion blur, tremor or ghost images.Full HD resolution: Provides a clean and sharp image quality in a re…

  • Item no.: 1425114
  • Manufacturer no.: LS24E45KBL/EN
  • EAN: 8806086923712

Clear image quality with fast response time Fast response time of 5 ms: experience even fast movements on the screen clearly and liquid with less motion blur, tremor or ghost images.Full HD resolution: Provides a clean and sharp image quality in a re…

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.271 mm
Interfaces DVI , VGA
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 27 W
Energy efficiency rating
Doesn't apply
Width 555 mm
Height 482 mm
Depth 224 mm
Weight 5.5 kg
Dim (W x H x D) 555 x 482 x 224 mm
Range of uses Office
Features Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 130 mm

Technical data

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Response time 5 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors