Samsung S24F356FHU LED 59.7 cm (23.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA
An incredibly slim profile and a smart design • Super-slim panel: with an astonishingly slim profile of only 10 mm, so slim as a ball-point pen, the panel half as thick as the previous screen models • Simple round stand: A simple round stand compleme…
- Warranty: 24 months
- Manufacturer: Samsung
An incredibly slim profile and a smart design • Super-slim panel: with an astonishingly slim profile of only 10 mm, so slim as a ball-point pen, the panel half as thick as the previous screen models • Simple round stand: A simple round stand compleme…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.5 inch |
Display (cm) | 59.7 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Display type | LED backlit |
Response time | 4 ms |
Brightness | 250 cd/m² |
Hor. viewing angle | 178 ° |
---|---|
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , VGA |
No. of MiniDPs | 0 x |
No. of DisplayPort | 0 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 20 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 29 kWh/year |
Width | 547.7 mm |
Height | 423.5 mm |
Depth | 218.8 mm |
Weight | 3.3 kg |
Dim | (W x H x D) 547.7 x 423.5 x 218.8 mm |
Range of uses | Home |
Features | Freesync , Full HD |
Wall mounting option | No |
Documents & Downloads
Samsung LS24F356 F LED monitor
An incredibly slim profile and a smart design
• Super-slim panel: with an astonishingly slim profile of only 10 mm, so slim as a ball-point pen, the panel half as thick as the previous screen models
• Simple round stand: A simple round stand complements the slim panel in an elegant way
• Patterned panel back: the horizontal pattern on the back of the panel gives the monitor a stylish and modern finish.
A smooth game play with AMD free sync
• AMD free sync: through the synchronisierende dynamically update rate of the screen with the image refresh rate minimizes AMD free sync jerks and provides for a smooth and smooth game play. In order to use the AMD free sync computer hardware support this function
• Game Mode: The game mode optimizes the screen colors and contrast for games in no time, and ensures that you each scene in order form
Eye Saver mode for more visual comfort
• Eye Saver Mode: by reducing the blue light mission, in which the retina stronger than other colors stimulates, reduces the eye saver mode the fatigue of the eye and offers a more pleasant viewing experience
• Flicker Free: The flicker-free technology from Samsung minimizes you with diverting screen flickers, whereby you can work and play longer without restrictions
Extra wide viewing angles for the perfect viewing from any direction
ÂEUR¢ extra wide viewing angle of 178 degrees: an improved vertical and horizontal 178-degree viewing angle provides for a clear picture from each direction.
• Leaned back or together with friends - the wider viewing angle ensures that all can enjoy a perfect view from any position.
The energy-saving technology of Samsung reduces the energy consumption and the environmental impact
• Energy-saving automatic brightness settings: the environment-friendly technology by Samsung adjusts the brightness of the display automatically on the basis of the lighting of the black screen area to the power consumption by up to 10%* to reduce
• Dual manual brightness settings: the screen brightness can also be manually to 25% or 50% of the maximum value can be set
This text is machine translated.
Highlights & Details
- Screen size 59.7 cm (23.5 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, VGA
- Freesync, Full HD
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors